Part Details for MSPMLL6000BURTR by Microsemi Corporation
Overview of MSPMLL6000BURTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPMLL6000BURTR
MSPMLL6000BURTR CAD Models
MSPMLL6000BURTR Part Data Attributes
|
MSPMLL6000BURTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPMLL6000BURTR
Microsemi Corporation
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MSPMLL6000BURTR
This table gives cross-reference parts and alternative options found for MSPMLL6000BURTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL6000BURTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6000BURE3TR | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL6000BURTR vs 1N6000BURE3TR |
BZT55C10L1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 | Taiwan Semiconductor | MSPMLL6000BURTR vs BZT55C10L1 |
1N6000BUR-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | MSPMLL6000BURTR vs 1N6000BUR-1 |
1N6000BUR-1TR | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | MSPMLL6000BURTR vs 1N6000BUR-1TR |
MQMLL6000BUR-1TR | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MSPMLL6000BURTR vs MQMLL6000BUR-1TR |
MQMLL6000BURTR | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL6000BURTR vs MQMLL6000BURTR |
MXMLL6000BURTR | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL6000BURTR vs MXMLL6000BURTR |
1N6000BUR-1E3 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | MSPMLL6000BURTR vs 1N6000BUR-1E3 |
MXMLL6000BURE3 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL6000BURTR vs MXMLL6000BURE3 |
MSPMLL6000BUR | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL6000BURTR vs MSPMLL6000BUR |