Diodes
MSPMLL5243D-1E3TR
Microsemi Corporation
Description: Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MSPMLL5243D-1E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for MSPMLL5243D-1E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPMLL5243D-1E3TR by Microsemi Corporation

MSPMLL5243D-1E3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
13 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
Working Test Current
9.5 mA
Want to compare parts?
  1. MSPMLL5243D-1E3TR
    Microsemi Corporation
    Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MSPMLL5243D-1E3TR

This table gives cross-reference parts and alternative options found for MSPMLL5243D-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL5243D-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXMLL5243D-1TR Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5243D-1E3TR vs MXMLL5243D-1TR
MSPMLL5243D-1TR Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5243D-1E3TR vs MSPMLL5243D-1TR
MQMLL5243D-1 Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5243D-1E3TR vs MQMLL5243D-1
MLL5243D-1TRE3 Zener Diode, 13V V(Z), 1%, 0.5W, Microsemi Corporation MSPMLL5243D-1E3TR vs MLL5243D-1TRE3
MLL5243DUR-1E3TR Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5243D-1E3TR vs MLL5243DUR-1E3TR
MVMLL5243D-1 Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5243D-1E3TR vs MVMLL5243D-1
MQMLL5243D-1E3TR Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5243D-1E3TR vs MQMLL5243D-1E3TR
MQMLL5243D-1TR Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5243D-1E3TR vs MQMLL5243D-1TR
MVMLL5243D-1E3 Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5243D-1E3TR vs MVMLL5243D-1E3
MXMLL5243D-1E3 Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5243D-1E3TR vs MXMLL5243D-1E3
Part Number Description Manufacturer Compare
MLL5243DUR-1E3 Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5243D-1E3TR vs MLL5243DUR-1E3
SZN6327DSMSTXV Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MSPMLL5243D-1E3TR vs SZN6327DSMSTXV
MQMLL5243D-1E3 Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5243D-1E3TR vs MQMLL5243D-1E3
TCLLZ5243D Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Tak Cheong Electronics (Holdings) Co Ltd MSPMLL5243D-1E3TR vs TCLLZ5243D
MXMLL5243D-1E3 Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5243D-1E3TR vs MXMLL5243D-1E3
TDLLZ5243DR13 Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Tak Cheong Electronics (Holdings) Co Ltd MSPMLL5243D-1E3TR vs TDLLZ5243DR13
TDLLZ5243D Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Tak Cheong Electronics (Holdings) Co Ltd MSPMLL5243D-1E3TR vs TDLLZ5243D
MSPMLL5243D-1TR Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5243D-1E3TR vs MSPMLL5243D-1TR
MXMLL5243D-1 Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5243D-1E3TR vs MXMLL5243D-1
MQMLL5243D-1 Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5243D-1E3TR vs MQMLL5243D-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPMLL5243D-1E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPMLL5243D-1E3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPMLL5243D-1E3TR would you like to use for your alert(s)?
  • Please alert me when MSPMLL5243D-1E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPMLL5243D-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPMLL5243D-1E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPMLL5243D-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPMLL5243D-1E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPMLL5243D-1E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: