Diodes
MSPMLL3047BE3
Microsemi Corporation
Description: Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Overview of MSPMLL3047BE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MSPMLL3047BE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPMLL3047BE3 by Microsemi Corporation

MSPMLL3047BE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
130 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
1.9 mA
Want to compare parts?
  1. MSPMLL3047BE3
    Microsemi Corporation
    Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
    VS

Alternate Parts for MSPMLL3047BE3

This table gives cross-reference parts and alternative options found for MSPMLL3047BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL3047BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXMLL3047BTR Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3047BE3 vs MXMLL3047BTR
MSPMLL3047BE3TR Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3047BE3 vs MSPMLL3047BE3TR
MVMLL3047BTR Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3047BE3 vs MVMLL3047BTR
MX1N3047BUR-1E3TR Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3047BE3 vs MX1N3047BUR-1E3TR
MXMLL3047BE3TR Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3047BE3 vs MXMLL3047BE3TR
MX1N3047BUR-1 Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3047BE3 vs MX1N3047BUR-1
1N3047BUR-1TR Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3047BE3 vs 1N3047BUR-1TR
MQ1N3047BUR-1E3 Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3047BE3 vs MQ1N3047BUR-1E3
MLXV3047B-1 Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MSPMLL3047BE3 vs MLXV3047B-1
MSP1N3047BUR-1 Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3047BE3 vs MSP1N3047BUR-1
Part Number Description Manufacturer Compare
JANTX1N3047TR Zener Diode, 130V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation MSPMLL3047BE3 vs JANTX1N3047TR
MLQ3047B-1 Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MSPMLL3047BE3 vs MLQ3047B-1
MX1N3047BUR-1TR Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3047BE3 vs MX1N3047BUR-1TR
1N3047DE3TR Zener Diode, 130V V(Z), 1%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MSPMLL3047BE3 vs 1N3047DE3TR
MXMLL3047BTR Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3047BE3 vs MXMLL3047BTR
MSPMLL3047BE3TR Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3047BE3 vs MSPMLL3047BE3TR
JAN1N3047BTR Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation MSPMLL3047BE3 vs JAN1N3047BTR
MX1N3047BUR-1E3TR Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3047BE3 vs MX1N3047BUR-1E3TR
1N3047 Zener Diode, 130V V(Z), 20%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MSPMLL3047BE3 vs 1N3047
MSP1N3047CUR-1 Zener Diode, 130V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3047BE3 vs MSP1N3047CUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPMLL3047BE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPMLL3047BE3 by Microsemi Corporation

  • Please alert me when MSPMLL3047BE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPMLL3047BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPMLL3047BE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPMLL3047BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPMLL3047BE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPMLL3047BE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: