Part Details for MSPMLL3029DE3 by Microsemi Corporation
Overview of MSPMLL3029DE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPMLL3029DE3
MSPMLL3029DE3 CAD Models
MSPMLL3029DE3 Part Data Attributes
|
MSPMLL3029DE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPMLL3029DE3
Microsemi Corporation
Zener Diode, 24V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 10.5 mA |
Alternate Parts for MSPMLL3029DE3
This table gives cross-reference parts and alternative options found for MSPMLL3029DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL3029DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQMLL3029DE3 | Zener Diode, 24V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3029DE3 vs MQMLL3029DE3 |
MQMLL3029D | Zener Diode, 24V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3029DE3 vs MQMLL3029D |
MQMLL3029DE3TR | Zener Diode, 24V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3029DE3 vs MQMLL3029DE3TR |
MXMLL3029DTR | Zener Diode, 24V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3029DE3 vs MXMLL3029DTR |
MSPMLL3029DTR | Zener Diode, 24V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3029DE3 vs MSPMLL3029DTR |
MSPMLL3029D | Zener Diode, 24V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3029DE3 vs MSPMLL3029D |
MVMLL3029D | Zener Diode, 24V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3029DE3 vs MVMLL3029D |
MQMLL3029DTR | Zener Diode, 24V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3029DE3 vs MQMLL3029DTR |
MVMLL3029DTR | Zener Diode, 24V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3029DE3 vs MVMLL3029DTR |
MVMLL3029DE3 | Zener Diode, 24V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3029DE3 vs MVMLL3029DE3 |