There are no models available for this part yet.
Overview of MSPMLL3024CTR by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MSPMLL3024CTR by Microsemi Corporation
Part Data Attributes for MSPMLL3024CTR by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-213AB
|
Package Description
|
O-LELF-R2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
METALLURGICALLY BONDED, HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.25 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
17 mA
|
Alternate Parts for MSPMLL3024CTR
This table gives cross-reference parts and alternative options found for MSPMLL3024CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL3024CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQMLL3024CE3 | Zener Diode, 15V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3024CTR vs MQMLL3024CE3 |
MVMLL3024C | Zener Diode, 15V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3024CTR vs MVMLL3024C |
MVMLL3024CE3TR | Zener Diode, 15V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3024CTR vs MVMLL3024CE3TR |
MQMLL3024CE3TR | Zener Diode, 15V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3024CTR vs MQMLL3024CE3TR |
MSPMLL3024C | Zener Diode, 15V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3024CTR vs MSPMLL3024C |
MVMLL3024CTR | Zener Diode, 15V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3024CTR vs MVMLL3024CTR |
MSPMLL3024CE3TR | Zener Diode, 15V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3024CTR vs MSPMLL3024CE3TR |
MXMLL3024CE3TR | Zener Diode, 15V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3024CTR vs MXMLL3024CE3TR |
MQMLL3024CTR | Zener Diode, 15V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3024CTR vs MQMLL3024CTR |
MXMLL3024CTR | Zener Diode, 15V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3024CTR vs MXMLL3024CTR |