Part Details for MSPHSMBJ5955B by Microsemi Corporation
Overview of MSPHSMBJ5955B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPHSMBJ5955B
MSPHSMBJ5955B CAD Models
MSPHSMBJ5955B Part Data Attributes
|
MSPHSMBJ5955B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPHSMBJ5955B
Microsemi Corporation
Zener Diode, 180V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.1 mA |
Alternate Parts for MSPHSMBJ5955B
This table gives cross-reference parts and alternative options found for MSPHSMBJ5955B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPHSMBJ5955B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXHSMBJ5955BTR | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | MSPHSMBJ5955B vs MXHSMBJ5955BTR |
MXHSMBJ5955B | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | MSPHSMBJ5955B vs MXHSMBJ5955B |
MSPHSMBJ5955BTR | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | MSPHSMBJ5955B vs MSPHSMBJ5955BTR |
MVHSMBJ5955B | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | MSPHSMBJ5955B vs MVHSMBJ5955B |
MQHSMBJ5955BTR | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | MSPHSMBJ5955B vs MQHSMBJ5955BTR |