Part Details for MSPHSMBJ5933CE3 by Microsemi Corporation
Overview of MSPHSMBJ5933CE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPHSMBJ5933CE3
MSPHSMBJ5933CE3 CAD Models
MSPHSMBJ5933CE3 Part Data Attributes
|
MSPHSMBJ5933CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPHSMBJ5933CE3
Microsemi Corporation
Zener Diode, 22V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 17 mA |
Alternate Parts for MSPHSMBJ5933CE3
This table gives cross-reference parts and alternative options found for MSPHSMBJ5933CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPHSMBJ5933CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5933CE3/TR13 | Zener Diode, 22V V(Z), 2%, 2W | Microchip Technology Inc | MSPHSMBJ5933CE3 vs SMBJ5933CE3/TR13 |
SMBJ5933CE3 | Zener Diode, 22V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPHSMBJ5933CE3 vs SMBJ5933CE3 |
MXSMBJ5933C | Zener Diode, 22V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPHSMBJ5933CE3 vs MXSMBJ5933C |
MXSMBJ5933CE3TR | Zener Diode, 22V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPHSMBJ5933CE3 vs MXSMBJ5933CE3TR |
MQSMBJ5933CE3 | Zener Diode, 22V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPHSMBJ5933CE3 vs MQSMBJ5933CE3 |
MQHSMBJ5933CTR | Zener Diode, 22V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPHSMBJ5933CE3 vs MQHSMBJ5933CTR |
SMBJ5933CE3TR | Zener Diode, 22V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPHSMBJ5933CE3 vs SMBJ5933CE3TR |
MVSMBJ5933CTR | Zener Diode, 22V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPHSMBJ5933CE3 vs MVSMBJ5933CTR |
MQHSMBJ5933CE3TR | Zener Diode, 22V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPHSMBJ5933CE3 vs MQHSMBJ5933CE3TR |
MXSMBJ5933CE3 | Zener Diode, 22V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPHSMBJ5933CE3 vs MXSMBJ5933CE3 |