Diodes
MSPHSMBJ5923CE3
Microsemi Corporation
Description: Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MSPHSMBJ5923CE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSPHSMBJ5923CE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPHSMBJ5923CE3 by Microsemi Corporation

MSPHSMBJ5923CE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AA
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
45.7 mA
Want to compare parts?
  1. MSPHSMBJ5923CE3
    Microsemi Corporation
    Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MSPHSMBJ5923CE3

This table gives cross-reference parts and alternative options found for MSPHSMBJ5923CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPHSMBJ5923CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPHSMBJ5923CTR Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5923CE3 vs MSPHSMBJ5923CTR
MXHSMBJ5923CTR Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5923CE3 vs MXHSMBJ5923CTR
MXHSMBJ5923C Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5923CE3 vs MXHSMBJ5923C
MVHSMBJ5923CTR Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5923CE3 vs MVHSMBJ5923CTR
MQHSMBJ5923CTR Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5923CE3 vs MQHSMBJ5923CTR
MXHSMBJ5923CE3 Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5923CE3 vs MXHSMBJ5923CE3
MQHSMBJ5923CE3 Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5923CE3 vs MQHSMBJ5923CE3
Part Number Description Manufacturer Compare
MVHSMBJ5923CTR Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5923CE3 vs MVHSMBJ5923CTR
MQHSMBJ5923CTR Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5923CE3 vs MQHSMBJ5923CTR
MXHSMBJ5923C Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5923CE3 vs MXHSMBJ5923C
MXHSMBJ5923CTR Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5923CE3 vs MXHSMBJ5923CTR
MQHSMBJ5923CE3 Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5923CE3 vs MQHSMBJ5923CE3
MXHSMBJ5923CE3 Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5923CE3 vs MXHSMBJ5923CE3
MSPHSMBJ5923CTR Zener Diode, 8.2V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5923CE3 vs MSPHSMBJ5923CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPHSMBJ5923CE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPHSMBJ5923CE3 by Microsemi Corporation

  • Please alert me when MSPHSMBJ5923CE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPHSMBJ5923CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPHSMBJ5923CE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPHSMBJ5923CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPHSMBJ5923CE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPHSMBJ5923CE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: