Part Details for MSPD1012-121-R by MACOM
Overview of MSPD1012-121-R by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSPD1012-121-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MSPD1012-121-R-ND
|
DigiKey | PHASE DETECTOR,MODULE,CS121 Min Qty: 23 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.7678 | Buy Now |
DISTI #
937-MSPD1012-121-R
|
Mouser Electronics | Phase Detectors / Shifters Phase Detector,Module,CS121 RoHS: Compliant | 0 |
|
$75.5700 | Order Now |
Part Details for MSPD1012-121-R
MSPD1012-121-R CAD Models
MSPD1012-121-R Part Data Attributes
|
MSPD1012-121-R
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSPD1012-121-R
MACOM
Phase Detector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-26 | |
Construction | COMPONENT | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | PHASE DETECTOR |