Part Details for MSP430P325AIFN by Texas Instruments
Overview of MSP430P325AIFN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP430P325AIFN
MSP430P325AIFN CAD Models
MSP430P325AIFN Part Data Attributes
|
MSP430P325AIFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430P325AIFN
Texas Instruments
16-Bit Ultra-Low-Power Microcontroller,16kB OTP, 512B RAM, 14 bit ADC, 84 segment LCD 68-PLCC -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e4 | |
Length | 24.2316 mm | |
Moisture Sensitivity Level | 4 | |
Number of I/O Lines | 14 | |
Number of Terminals | 68 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 3.3 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430P325AIFN
This table gives cross-reference parts and alternative options found for MSP430P325AIFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430P325AIFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430P325AIPM | 16-Bit Ultra-Low-Power Microcontroller,16kB OTP, 512B RAM, 14 bit ADC, 84 segment LCD 64-LQFP -40 to 85 | Texas Instruments | MSP430P325AIFN vs MSP430P325AIPM |
MSP430P325AIPG | 16-Bit Ultra-Low-Power Microcontroller,16kB OTP, 512B RAM, 14 bit ADC, 84 segment LCD 64-QFP -40 to 85 | Texas Instruments | MSP430P325AIFN vs MSP430P325AIPG |
MSP430P325IPG | Mixed Signal Microcontrollers 64-QFP -40 to 85 | Texas Instruments | MSP430P325AIFN vs MSP430P325IPG |
MSP430P325ACY | 16-BIT, OTPROM, 3.3MHz, RISC MICROCONTROLLER, UUC | Texas Instruments | MSP430P325AIFN vs MSP430P325ACY |