Microcontrollers and Processors
MSP430G2212IN20
Texas Instruments
Description: 16 MHz MCU with 2KB Flash, 256B SRAM, SPI/I2C, timer 20-PDIP -40 to 85

Overview of MSP430G2212IN20 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MSP430G2212IN20 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MSP430G2212IN20-ND
DigiKey IC MCU 16BIT 2KB FLASH 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 1497
In Stock
  • 296 $1.0100
$1.0100 Buy Now
DISTI # 296-29623-5-ND
DigiKey IC MCU 16BIT 2KB FLASH 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube 446
In Stock
  • 1 $1.5200
  • 20 $0.9955
  • 40 $0.9257
  • 100 $0.8775
$0.8775 / $1.5200 Buy Now
DISTI # 595-MSP430G2212IN20
Mouser Electronics 16-bit Microcontrollers - MCU Mixed Signal Micro controller RoHS: Compliant 0
  • 720 $0.8770
$0.8770 Order Now
Rochester Electronics MSP430G2212 - Mixed Signal Microcontroller RoHS: Not Compliant Status: Active Min Qty: 1 1497
  • 1 $1.0200
  • 25 $1.0000
  • 100 $0.9623
  • 500 $0.9213
  • 1,000 $0.8701
$0.8701 / $1.0200 Buy Now

CAD Models for MSP430G2212IN20 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430G2212IN20 by Texas Instruments

MSP430G2212IN20
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6MHZ
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
25.4 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
Number of I/O Lines
16
Number of Serial I/Os
Number of Terminals
20
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
RAM (words)
0.25
ROM (words)
2048
ROM Programmability
FLASH
Seated Height-Max
5.08 mm
Speed
16 MHz
Supply Current-Max
0.4 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
2.7 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430G2212IN20
    Texas Instruments
    16 MHz MCU with 2KB Flash, 256B SRAM, SPI/I2C, timer 20-PDIP -40 to 85
    VS

Alternate Parts for MSP430G2212IN20

This table gives cross-reference parts and alternative options found for MSP430G2212IN20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2212IN20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430G2112IPW20R MSP430G2x52, MSP430G2x12 Mixed Signal Microcontroller 20-TSSOP -40 to 85 Texas Instruments MSP430G2212IN20 vs MSP430G2112IPW20R
MSP430G2212IPW20 16 MHz MCU with 2KB Flash, 256B SRAM, SPI/I2C, timer 20-TSSOP -40 to 85 Texas Instruments MSP430G2212IN20 vs MSP430G2212IPW20

Related Parts for MSP430G2212IN20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430G2212IN20 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430G2212IN20 by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430G2212IN20 would you like to use for your alert(s)?
  • Please alert me when MSP430G2212IN20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430G2212IN20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430G2212IN20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430G2212IN20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430G2212IN20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430G2212IN20 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: