Part Details for MSP430G2001TPW4Q1 by Texas Instruments
Overview of MSP430G2001TPW4Q1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP430G2001TPW4Q1
MSP430G2001TPW4Q1 CAD Models
MSP430G2001TPW4Q1 Part Data Attributes
|
MSP430G2001TPW4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430G2001TPW4Q1
Texas Instruments
16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES MINIMUM SUPPLY 1.8 V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | MSP430 | |
Clock Frequency-Max | 0.05 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of I/O Lines | 10 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 512 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430G2001TPW4Q1
This table gives cross-reference parts and alternative options found for MSP430G2001TPW4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2001TPW4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430G2001IPW4RQ1 | Texas Instruments | Check for Price | MSP430 Ultra-Low-Power Microcontrollers for Automotive Applications 14-TSSOP -40 to 85 | MSP430G2001TPW4Q1 vs MSP430G2001IPW4RQ1 |
MSP430G2001IPW4Q1 | Texas Instruments | Check for Price | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PDSO14, GREEN, PLASTIC, TSSOP-14 | MSP430G2001TPW4Q1 vs MSP430G2001IPW4Q1 |
MSP430G2001IPW14 | Texas Instruments | $0.4419 | 16 MHz MCU with 0.5KB FLASH, 128B SRAM, timer 14-TSSOP -40 to 85 | MSP430G2001TPW4Q1 vs MSP430G2001IPW14 |
MSP430G2001TRSAQ1 | Texas Instruments | Check for Price | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, VQFN-16 | MSP430G2001TPW4Q1 vs MSP430G2001TRSAQ1 |
MSP430G2001IRSAQ1 | Texas Instruments | Check for Price | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, GREEN, PLASTIC, VQFN-16 | MSP430G2001TPW4Q1 vs MSP430G2001IRSAQ1 |
MSP430G2001IRSARQ1 | Texas Instruments | Check for Price | MSP430 Ultra-Low-Power Microcontrollers for Automotive Applications 16-QFN -40 to 85 | MSP430G2001TPW4Q1 vs MSP430G2001IRSARQ1 |
MSP430G2001IRSA16 | Texas Instruments | Check for Price | 16-BIT, FLASH, RISC MICROCONTROLLER, PQCC16, GREEN, PLASTIC, QFN-16 | MSP430G2001TPW4Q1 vs MSP430G2001IRSA16 |
MSP430G2001IRSA16R | Texas Instruments | $0.4632 | 16 MHz MCU with 0.5KB FLASH, 128B SRAM, timer 16-QFN -40 to 85 | MSP430G2001TPW4Q1 vs MSP430G2001IRSA16R |