Part Details for MSP430FR5724IRGE by Texas Instruments
Overview of MSP430FR5724IRGE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Automotive
Part Details for MSP430FR5724IRGE
MSP430FR5724IRGE CAD Models
MSP430FR5724IRGE Part Data Attributes:
|
MSP430FR5724IRGE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR5724IRGE
Texas Instruments
16-BIT, 24MHz, RISC MICROCONTROLLER, PQCC24, GEREEN, PLASTIC, VQFN-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430FR5724IRGE
This table gives cross-reference parts and alternative options found for MSP430FR5724IRGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR5724IRGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430FR5728IRGER | 8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85 | Texas Instruments | MSP430FR5724IRGE vs MSP430FR5728IRGER |
MSP430FR5728RGE | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430FR5724IRGE vs MSP430FR5728RGE |
MSP430FR5738IRGET | 24 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85 | Texas Instruments | MSP430FR5724IRGE vs MSP430FR5738IRGET |
MSP430FR5730IRGE | 16-BIT, 24MHz, RISC MICROCONTROLLER, PQCC24, GEREEN, PLASTIC, VQFN-24 | Texas Instruments | MSP430FR5724IRGE vs MSP430FR5730IRGE |
MSP430FR5728IRGET | 8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85 | Texas Instruments | MSP430FR5724IRGE vs MSP430FR5728IRGET |
MSP430FR5720IRGE | 16-BIT, 24MHz, RISC MICROCONTROLLER, PQCC24, GEREEN, PLASTIC, VQFN-24 | Texas Instruments | MSP430FR5724IRGE vs MSP430FR5720IRGE |
MSP430FR5724IRGET | 8 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI/I2C, timer 24-VQFN -40 to 85 | Texas Instruments | MSP430FR5724IRGE vs MSP430FR5724IRGET |
MSP430FR5738RGE | RISC MICROCONTROLLER | Texas Instruments | MSP430FR5724IRGE vs MSP430FR5738RGE |
MSP430FR5724IRGER | 8 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI/I2C, timer 24-VQFN -40 to 85 | Texas Instruments | MSP430FR5724IRGE vs MSP430FR5724IRGER |
MSP430FR5734IRGER | MSP430FR5734 24 MHz ULP microcontroller with 8 KB FRAM, 1 KB SRAM, 21 IO, 10-bit ADC and comparator 24-VQFN -40 to 85 | Texas Instruments | MSP430FR5724IRGE vs MSP430FR5734IRGER |