There are no models available for this part yet.
Overview of MSP430F5217IZQER by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
CAD Models for MSP430F5217IZQER by Texas Instruments
Part Data Attributes for MSP430F5217IZQER by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
VFBGA, BGA80,9X9,20
|
Pin Count
|
80
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
IT ALSO OPERATES IN 1.8V AT 8MHZ
|
Address Bus Width
|
|
Bit Size
|
16
|
CPU Family
|
MSP430
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PBGA-B80
|
JESD-609 Code
|
e1
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
53
|
Number of Terminals
|
80
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA80,9X9,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
8192
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
25 MHz
|
Supply Current-Max
|
11 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MSP430F5217IZQER
This table gives cross-reference parts and alternative options found for MSP430F5217IZQER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5217IZQER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F5227IRGCR | Ultra-Low Power 1.8V Split-Rail I/O 64-VQFN -40 to 85 | Texas Instruments | MSP430F5217IZQER vs MSP430F5227IRGCR |
MSP430F5227IZQE | 25 MHz MCU with 64KB Flash, 8KB SRAM, 10-bit ADC, Comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5217IZQER vs MSP430F5227IZQE |
MSP430F5227IRGCT | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQCC64, GREEN, PLASTIC, VQFN-64 | Texas Instruments | MSP430F5217IZQER vs MSP430F5227IRGCT |
MSP430F5229IRGC | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5217IZQER vs MSP430F5229IRGC |
MSP430F5227IZQER | Ultra-Low Power 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5217IZQER vs MSP430F5227IZQER |
MSP430F5229ZQE | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5217IZQER vs MSP430F5229ZQE |
MSP430F5217IRGC | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5217IZQER vs MSP430F5217IRGC |
MSP430F5229RGC | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5217IZQER vs MSP430F5229RGC |
MSP430F5229IRGCR | 25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-VQFN -40 to 85 | Texas Instruments | MSP430F5217IZQER vs MSP430F5229IRGCR |
MSP430F5229IRGCT | 25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-VQFN -40 to 85 | Texas Instruments | MSP430F5217IZQER vs MSP430F5229IRGCT |