Part Details for MSP430F47197IPZ by Texas Instruments
Overview of MSP430F47197IPZ by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F47197IPZ | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 120KB Flash, 4KB RAM, 7 Sigma-Delta ADCs, LCD Driver 100-LQFP -40 to 85 | |
MSP430F47197IPZR | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 120KB Flash, 4KB RAM, 7 Sigma-Delta ADCs, LCD Driver 100-LQFP -40 to 85 |
Price & Stock for MSP430F47197IPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41517-ND
|
DigiKey | IC MCU 16BIT 120KB FLASH 100LQFP Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4170 | Buy Now |
DISTI #
595-MSP430F47197IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultr-Lo-Pw 120KB Fl 7 Sigma-Delta AD RoHS: Compliant | 0 |
|
$12.2200 / $12.6200 | Order Now |
DISTI #
J56:1989_00142307
|
Arrow Electronics | MCU 16-bit MSP430 RISC 120KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks Date Code: 2303 | Europe - 5040 |
|
$9.7090 / $10.0060 | Buy Now |
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | 61 |
|
$14.1192 / $17.1720 | Buy Now | |
|
Rochester Electronics | MSP430F47197 16-Bit Ultra-Low-Power Microcontroller, 120KB Flash, 4KB RAM, 7 Sigma-Delta ADCs, LCD Driver RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$9.0800 / $10.6800 | Buy Now |
DISTI #
MSP430F47197IPZ
|
TME | IC: microcontroller, LQFP100, 4kBSRAM,120kBFLASH, Cmp: 1 Min Qty: 1 | 0 |
|
$15.9400 / $17.3200 | RFQ |
|
Ameya Holding Limited | LQFP 100/I°/16-BIT ULTRA-LOW-POWER MICROCONTROLLER, 120KB FLASH, 4KB RAM, 7 | 3347 |
|
RFQ |
Part Details for MSP430F47197IPZ
MSP430F47197IPZ CAD Models
MSP430F47197IPZ Part Data Attributes
|
MSP430F47197IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F47197IPZ
Texas Instruments
16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 120KB Flash, 4KB RAM 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 4.15MHZ AT MINI 1.8V | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 68 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 4 | |
ROM (words) | 122880 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.56 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F47197IPZ
This table gives cross-reference parts and alternative options found for MSP430F47197IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F47197IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F47167IPZR | Texas Instruments | $5.8448 | 16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 92KB Flash, 4KB RAM 100-LQFP -40 to 85 | MSP430F47197IPZ vs MSP430F47167IPZR |