-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-MHz MCU with 48-KB flash, 2-KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F4481IPZ | Texas Instruments | 16-Bit Ultra-Low-Power MCU, 48kB Flash, 2048B RAM, Comparator, 2 USARTs, HW Multiplier, 160 Seg LCD 100-LQFP -40 to 85 | |
MSP430F4481IPZR | Texas Instruments | 16-Bit Ultra-Low-Power MCU, 48kB Flash, 2048B RAM, Comparator, 2 USARTs, HW Multiplier, 160 Seg LCD 100-LQFP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430F4481IPZ-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 100LQFP Min Qty: 37 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2760 In Stock |
|
$8.1500 | Buy Now |
DISTI #
296-32663-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 100LQFP Min Qty: 37 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4770 | Buy Now |
DISTI #
595-MSP430F4481IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU RoHS: Compliant | 92 |
|
$8.6200 / $11.9700 | Buy Now |
DISTI #
86020469
|
Verical | MCU 16-bit MSP430 RISC 48KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1401 | Americas - 1590 |
|
$8.3250 / $9.6000 | Buy Now |
DISTI #
86008630
|
Verical | MCU 16-bit MSP430 RISC 48KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1201 | Americas - 1080 |
|
$8.3250 / $9.6000 | Buy Now |
DISTI #
85997711
|
Verical | MCU 16-bit MSP430 RISC 48KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1001 | Americas - 90 |
|
$8.3250 / $9.6000 | Buy Now |
|
Rochester Electronics | MSP430F4481 16-Bit Ultra-Low-Power MCU, 48kB Flash, 2048B RAM, Comparator, 2 USARTs, HW Multiplier, 160 Seg LCD RoHS: Compliant Status: Active Min Qty: 1 | 2760 |
|
$6.6600 / $7.8400 | Buy Now |
DISTI #
MSP430F4481IPZ
|
TME | IC: microcontroller, LQFP100, 2kBSRAM,48kBFLASH, Cmp: 1 Min Qty: 1 | 88 |
|
$7.2800 / $9.1500 | Buy Now |
|
Ameya Holding Limited | IC: microcontroller, SRAM: 2kB, Flash: 48kB, LQFP100, No.of comp: 1 | 3530 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F4481IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F4481IPZ
Texas Instruments
8-MHz MCU with 48-KB flash, 2-KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 48 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 0.56 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F4481IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F4481IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F4481IPZR | Texas Instruments | $4.3579 | 8-MHz MCU with 48-KB flash, 2-KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85 | MSP430F4481IPZ vs MSP430F4481IPZR |
MSP430F148IPMR | Texas Instruments | $8.9505 | 8 MHz MCU with 48 KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85 | MSP430F4481IPZ vs MSP430F148IPMR |
MSP430F1481IRTD | Texas Instruments | Check for Price | IC 16-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, QFN-64, Microcontroller | MSP430F4481IPZ vs MSP430F1481IRTD |
MSP430F148IRTD | Texas Instruments | Check for Price | 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, QFN-64 | MSP430F4481IPZ vs MSP430F148IRTD |
MSP430F148IRTDT | Texas Instruments | $5.2283 | 8 MHz MCU with 48 KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 | MSP430F4481IPZ vs MSP430F148IRTDT |