Part Details for MSP430F2272IYFFT by Texas Instruments
Overview of MSP430F2272IYFFT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F2272IYFFT | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 32KB Flash, 512B RAM 49-DSBGA -40 to 85 |
Price & Stock for MSP430F2272IYFFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-MSP430F2272IYFFTCT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 49DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
318 In Stock |
|
$3.9182 / $6.8600 | Buy Now |
DISTI #
2156-MSP430F2272IYFFT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 49DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
309 In Stock |
|
$4.2000 | Buy Now |
DISTI #
595-MSP430F2272IYFFT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultra-Low-Power MCU RoHS: Compliant | 0 |
|
$3.8100 / $3.9800 | Order Now |
|
Rochester Electronics | MSP430F2272 16-bit Ultra-Low-Power Microcontroller, 32KB Flash, 512B RAM RoHS: Compliant Status: Active Min Qty: 1 | 309 |
|
$3.4300 / $4.0400 | Buy Now |
Part Details for MSP430F2272IYFFT
MSP430F2272IYFFT CAD Models
MSP430F2272IYFFT Part Data Attributes
|
MSP430F2272IYFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2272IYFFT
Texas Instruments
16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 49-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-49 | |
Pin Count | 49 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 49 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.625 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F2272IYFFT
This table gives cross-reference parts and alternative options found for MSP430F2272IYFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2272IYFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F2274IYFFT | Texas Instruments | Check for Price | 16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 49-DSBGA -40 to 85 | MSP430F2272IYFFT vs MSP430F2274IYFFT |
MSP430F2274IYFF | Texas Instruments | Check for Price | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PBGA49, GREEN, DSBGA-49, Microcontroller | MSP430F2272IYFFT vs MSP430F2274IYFF |
MSP430F2274IYFFR | Texas Instruments | $2.5532 | 16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 49-DSBGA -40 to 85 | MSP430F2272IYFFT vs MSP430F2274IYFFR |