Microcontrollers and Processors
MSP430F2012TRSAT
Texas Instruments
Description: 16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 16-QFN -40 to 105

Overview of MSP430F2012TRSAT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MSP430F2012TRSAT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-19735-1-ND
DigiKey IC MCU 16BIT 2KB FLASH 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 865
In Stock
  • 1 $3.0200
  • 10 $2.7140
  • 25 $2.5656
  • 100 $2.2236
  • 250 $2.1095
  • 500 $1.8929
  • 1,250 $1.5964
  • 2,500 $1.5166
  • 6,250 $1.4596
$1.4596 / $3.0200 Buy Now
DISTI # 595-MSP430F2012TRSAT
Mouser Electronics 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM RoHS: Compliant 122
  • 1 $3.0200
  • 10 $2.5700
  • 100 $2.2300
  • 250 $2.1000
  • 500 $1.8900
  • 1,000 $1.5900
  • 2,500 $1.5100
  • 5,000 $1.4500
$1.4500 / $3.0200 Buy Now
Bristol Electronics   30
RFQ
Rochester Electronics MSP430F2012 - 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, 10-Bit SAR A/D, USI for SPI/I2C RoHS: Compliant Status: Active Min Qty: 1 155
  • 1 $1.6500
  • 25 $1.6100
  • 100 $1.5500
  • 500 $1.4800
  • 1,000 $1.4000
$1.4000 / $1.6500 Buy Now
Ameya Holding Limited IC MCU 16BIT 2KB FLASH 16QFN 28745
RFQ

CAD Models for MSP430F2012TRSAT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430F2012TRSAT by Texas Instruments

MSP430F2012TRSAT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
GREEN, PLASTIC, QFN-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
IT ALSO OPERATES AT 1.8 V AT 6 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
4 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of DMA Channels
Number of I/O Lines
10
Number of Serial I/Os
Number of Terminals
16
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
128
RAM (words)
0.125
ROM (words)
2048
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
16 MHz
Supply Current-Max
0.37 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.2 V
Supply Voltage-Nom
2.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F2012TRSAT
    Texas Instruments
    16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 16-QFN -40 to 105
    VS

Alternate Parts for MSP430F2012TRSAT

This table gives cross-reference parts and alternative options found for MSP430F2012TRSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2012TRSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F2002TRSAT 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 16-QFN -40 to 105 Texas Instruments MSP430F2012TRSAT vs MSP430F2002TRSAT
MSP430F2002TRSAR 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 16-QFN -40 to 105 Texas Instruments MSP430F2012TRSAT vs MSP430F2002TRSAR
MSP430F2012IRSA 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 Texas Instruments MSP430F2012TRSAT vs MSP430F2012IRSA
MSP430F2012IRSAR 16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 16-QFN -40 to 85 Texas Instruments MSP430F2012TRSAT vs MSP430F2012IRSAR
MSP430F2002TRSA 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 Texas Instruments MSP430F2012TRSAT vs MSP430F2002TRSA
MSP430F2012TRSA 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 Texas Instruments MSP430F2012TRSAT vs MSP430F2012TRSA
MSP430F2012IRSAT 16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 16-QFN -40 to 85 Texas Instruments MSP430F2012TRSAT vs MSP430F2012IRSAT
MSP430F2002IRSAR 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 16-QFN -40 to 85 Texas Instruments MSP430F2012TRSAT vs MSP430F2002IRSAR
Part Number Description Manufacturer Compare
MSP430F2013TRSA 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 Texas Instruments MSP430F2012TRSAT vs MSP430F2013TRSA
MSP430F2012IRSAR 16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 16-QFN -40 to 85 Texas Instruments MSP430F2012TRSAT vs MSP430F2012IRSAR
MSP430F2003IRSAT 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 85 Texas Instruments MSP430F2012TRSAT vs MSP430F2003IRSAT
MSP430F2012IRSA 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 Texas Instruments MSP430F2012TRSAT vs MSP430F2012IRSA
MSP430F2003TRSAT 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 105 Texas Instruments MSP430F2012TRSAT vs MSP430F2003TRSAT
MSP430F2013TRSAR 16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 16-QFN -40 to 105 Texas Instruments MSP430F2012TRSAT vs MSP430F2013TRSAR
MSP430F2002TRSA 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 Texas Instruments MSP430F2012TRSAT vs MSP430F2002TRSA
MSP430F2002TRSAR 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 16-QFN -40 to 105 Texas Instruments MSP430F2012TRSAT vs MSP430F2002TRSAR
MSP430F2012TRSA 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 Texas Instruments MSP430F2012TRSAT vs MSP430F2012TRSA
MSP430F2003TRSAR 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 105 Texas Instruments MSP430F2012TRSAT vs MSP430F2003TRSAR

Related Parts for MSP430F2012TRSAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F2012TRSAT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F2012TRSAT by Texas Instruments

  • Please alert me when MSP430F2012TRSAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F2012TRSAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F2012TRSAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F2012TRSAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F2012TRSAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F2012TRSAT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: