Microcontrollers and Processors
MSP430F2003IPWR
Texas Instruments
Description: 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-TSSOP -40 to 85

Overview of MSP430F2003IPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MSP430F2003IPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MSP430F2003IPWR-ND
DigiKey IC MCU 16BIT 1KB FLASH 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 19109
In Stock
  • 211 $1.4200
$1.4200 Buy Now
DISTI # 296-19313-1-ND
DigiKey IC MCU 16BIT 1KB FLASH 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.9300
  • 2,000 $1.3417
$1.3417 / $2.9300 Buy Now
DISTI # 595-MSP430F2003IPWR
Mouser Electronics 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr RoHS: Compliant 550
  • 1 $2.9400
  • 10 $2.6400
  • 100 $2.1200
  • 250 $1.9900
  • 500 $1.7400
  • 1,000 $1.4500
  • 2,000 $1.3300
  • 4,000 $1.3100
$1.3100 / $2.9400 Buy Now
Rochester Electronics MSP430F2003 16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B RAM, 16-Bit Sigma-Delta A/D, USI for SPI/I2C RoHS: Compliant Status: Active Min Qty: 1 19109
  • 1 $1.4400
  • 25 $1.4100
  • 100 $1.3500
  • 500 $1.2900
  • 1,000 $1.2200
$1.2200 / $1.4400 Buy Now
Ameya Holding Limited IC MCU 16BIT 1KB FLASH 14TSSOP 259365
RFQ
LCSC 1KB 128Byte FLASH 10 1.8V3.6V MSP430 16MHz TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS 10
  • 1 $1.4111
  • 10 $1.2307
  • 30 $1.1228
  • 100 $1.0144
  • 500 $0.9640
  • 1,000 $0.9414
$0.9414 / $1.4111 Buy Now

CAD Models for MSP430F2003IPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430F2003IPWR by Texas Instruments

MSP430F2003IPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
IT ALSO OPERATES AT 1.8 V AT 6 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
Number of I/O Lines
10
Number of Serial I/Os
Number of Terminals
14
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
128
RAM (words)
0.125
ROM (words)
1024
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
16 MHz
Supply Current-Max
0.37 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.2 V
Supply Voltage-Nom
2.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F2003IPWR
    Texas Instruments
    16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-TSSOP -40 to 85
    VS

Alternate Parts for MSP430F2003IPWR

This table gives cross-reference parts and alternative options found for MSP430F2003IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2003IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F2003TPW 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-TSSOP -40 to 105 Texas Instruments MSP430F2003IPWR vs MSP430F2003TPW
MSP430F2003TPWR 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-TSSOP -40 to 105 Texas Instruments MSP430F2003IPWR vs MSP430F2003TPWR
Part Number Description Manufacturer Compare
MSP430F2002IN 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-PDIP -40 to 85 Texas Instruments MSP430F2003IPWR vs MSP430F2002IN
MSP430F2003IN 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-PDIP -40 to 85 Texas Instruments MSP430F2003IPWR vs MSP430F2003IN
MSP430F2003TPW 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-TSSOP -40 to 105 Texas Instruments MSP430F2003IPWR vs MSP430F2003TPW
MSP430F2002IPWR 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 85 Texas Instruments MSP430F2003IPWR vs MSP430F2002IPWR
MSP430F2002TPWR 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 105 Texas Instruments MSP430F2003IPWR vs MSP430F2002TPWR
MSP430F2003TN 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-PDIP -40 to 105 Texas Instruments MSP430F2003IPWR vs MSP430F2003TN
MSP430F2002IPW 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 85 Texas Instruments MSP430F2003IPWR vs MSP430F2002IPW
MSP430F2003TPWR 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-TSSOP -40 to 105 Texas Instruments MSP430F2003IPWR vs MSP430F2003TPWR

Related Parts for MSP430F2003IPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F2003IPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F2003IPWR by Texas Instruments

  • Please alert me when MSP430F2003IPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F2003IPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F2003IPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F2003IPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F2003IPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F2003IPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: