Microcontrollers and Processors
MSP430F2002IPW
Texas Instruments
Description: 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 85

Overview of MSP430F2002IPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MSP430F2002IPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MSP430F2002IPW-ND
DigiKey IC MCU 16BIT 1KB FLASH 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 883
In Stock
  • 241 $1.2500
$1.2500 Buy Now
DISTI # 296-26190-5-ND
DigiKey IC MCU 16BIT 1KB FLASH 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 357
In Stock
  • 1 $1.8100
  • 10 $1.6260
  • 90 $1.3067
  • 270 $1.2269
  • 540 $1.0800
$1.0800 / $1.8100 Buy Now
DISTI # 595-MSP430F2002IPW
Mouser Electronics 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM RoHS: Compliant 290
  • 1 $1.8100
  • 10 $1.6300
  • 90 $1.3000
  • 270 $1.2200
  • 540 $1.0800
  • 5,400 $1.0500
$1.0500 / $1.8100 Buy Now
DISTI # J56:1989_00022260
Arrow Electronics MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks Europe - 630
  • 90 $1.3403
  • 270 $1.2976
  • 540 $1.2306
  • 1,080 $1.0440
  • 2,160 $1.0266
$1.0266 / $1.3403 Buy Now
DISTI # V99:2348_07299181
Arrow Electronics MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1519 Americas - 10
  • 0 $0.7357
  • 1 $0.1861
$0.1861 / $0.7357 Buy Now
DISTI # 25863305
Verical MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1519 Americas - 10
  • 9 $0.7357
$0.7357 Buy Now
Quest Components   31
  • 1 $2.0440
  • 3 $1.5330
  • 17 $1.2775
$1.2775 / $2.0440 Buy Now
Rochester Electronics MSP430F2002 16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B RAM, 10-Bit SAR A/D, USI for SPI/I2C RoHS: Compliant Status: Active Min Qty: 1 883
  • 1 $1.2600
  • 25 $1.2300
  • 100 $1.1800
  • 500 $1.1300
  • 1,000 $1.0700
$1.0700 / $1.2600 Buy Now
DISTI # MSP430F2002IPW
TME IC: microcontroller, TSSOP14, Interface: I2C,JTAG,SPI, Cmp: 0 Min Qty: 1 68
  • 1 $1.5100
  • 5 $1.3900
$1.3900 / $1.5100 Buy Now
Ameya Holding Limited IC: microcontroller, SRAM: 128B, Flash: 1kB, TSSOP14, No.of comp: 0 14300
RFQ
Perfect Parts Corporation   2246
RFQ

CAD Models for MSP430F2002IPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430F2002IPW by Texas Instruments

MSP430F2002IPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
IT ALSO OPERATES AT 1.8 V AT 6 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
Number of I/O Lines
10
Number of Serial I/Os
Number of Terminals
14
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
128
RAM (words)
0.125
ROM (words)
1024
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
16 MHz
Supply Current-Max
0.37 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.2 V
Supply Voltage-Nom
2.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F2002IPW
    Texas Instruments
    16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 85
    VS

Alternate Parts for MSP430F2002IPW

This table gives cross-reference parts and alternative options found for MSP430F2002IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2002IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F2002TPWR 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 105 Texas Instruments MSP430F2002IPW vs MSP430F2002TPWR
MSP430F2002TPW 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 105 Texas Instruments MSP430F2002IPW vs MSP430F2002TPW
MSP430F2002IPWR 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 85 Texas Instruments MSP430F2002IPW vs MSP430F2002IPWR
Part Number Description Manufacturer Compare
MSP430F2002IPWR 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 85 Texas Instruments MSP430F2002IPW vs MSP430F2002IPWR
MSP430F2003TPWR 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-TSSOP -40 to 105 Texas Instruments MSP430F2002IPW vs MSP430F2003TPWR
MSP430F2003IN 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-PDIP -40 to 85 Texas Instruments MSP430F2002IPW vs MSP430F2003IN
MSP430F2002TN 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-PDIP -40 to 105 Texas Instruments MSP430F2002IPW vs MSP430F2002TN
MSP430F2002TPW 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 105 Texas Instruments MSP430F2002IPW vs MSP430F2002TPW
MSP430F2003TPW 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-TSSOP -40 to 105 Texas Instruments MSP430F2002IPW vs MSP430F2003TPW
MSP430F2003IPWR 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-TSSOP -40 to 85 Texas Instruments MSP430F2002IPW vs MSP430F2003IPWR
MSP430F2002IN 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-PDIP -40 to 85 Texas Instruments MSP430F2002IPW vs MSP430F2002IN
MSP430F2002TPWR 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 105 Texas Instruments MSP430F2002IPW vs MSP430F2002TPWR

Related Parts for MSP430F2002IPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F2002IPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F2002IPW by Texas Instruments

  • Please alert me when MSP430F2002IPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSP430F2002IPW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F2002IPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSP430F2002IPW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F2002IPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F2002IPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: