Microcontrollers and Processors
MSP430F133IRTDR
Texas Instruments
Description: 16-Bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, 12 bit ADC, USART 64-VQFN -40 to 85

Overview of MSP430F133IRTDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MSP430F133IRTDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MSP430F133 16-Bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, 12 bit ADC, USART ' RoHS: Compliant Status: Obsolete Min Qty: 1 56700
  • 1 $3.2800
  • 25 $3.2100
  • 100 $3.0800
  • 500 $2.9500
  • 1,000 $2.7800
$2.7800 / $3.2800 Buy Now

CAD Models for MSP430F133IRTDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP430F133IRTDR by Texas Instruments

MSP430F133IRTDR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-64
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ
Address Bus Width
Bit Size
16
CPU Family
MSP430
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e3
Length
9 mm
Moisture Sensitivity Level
3
Number of I/O Lines
48
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
8 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F133IRTDR
    Texas Instruments
    16-Bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, 12 bit ADC, USART 64-VQFN -40 to 85
    VS

Alternate Parts for MSP430F133IRTDR

This table gives cross-reference parts and alternative options found for MSP430F133IRTDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F133IRTDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F133IRTD 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, QFN-64 Texas Instruments MSP430F133IRTDR vs MSP430F133IRTD
MSP430F133IRTDT 8 MHz MCU with 8KB Flash, 256B SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 Texas Instruments MSP430F133IRTDR vs MSP430F133IRTDT
Part Number Description Manufacturer Compare
MSP430F135IPMR 8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85 Texas Instruments MSP430F133IRTDR vs MSP430F135IPMR
MSP430F133IRTDT 8 MHz MCU with 8KB Flash, 256B SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 Texas Instruments MSP430F133IRTDR vs MSP430F133IRTDT
MSP430F133IPM 8 MHz MCU with 8KB Flash, 256B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85 Texas Instruments MSP430F133IRTDR vs MSP430F133IPM
MSP430F133IRTD 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, QFN-64 Texas Instruments MSP430F133IRTDR vs MSP430F133IRTD
MSP430F135IPAG 8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85 Texas Instruments MSP430F133IRTDR vs MSP430F135IPAG
MSP430F133IPMR 8 MHz MCU with 8KB Flash, 256B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85 Texas Instruments MSP430F133IRTDR vs MSP430F133IPMR

Related Parts for MSP430F133IRTDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F133IRTDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F133IRTDR by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F133IRTDR would you like to use for your alert(s)?
  • Please alert me when MSP430F133IRTDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F133IRTDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F133IRTDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F133IRTDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F133IRTDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F133IRTDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: