-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, SPI/UART 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430F122IDW-ND
|
DigiKey | IC MCU 16BIT 4KB FLASH 28SOIC Min Qty: 105 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
7394 In Stock |
|
$2.8700 | Buy Now |
DISTI #
296-12618-ND
|
DigiKey | IC MCU 16BIT 4KB FLASH 28SOIC Min Qty: 105 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7127 | Buy Now |
DISTI #
595-430F122IDW
|
Mouser Electronics | 16-bit Microcontrollers - MCU 4kB Flash 256B RAM USART + Comparator RoHS: Compliant | 0 |
|
$3.0500 / $3.5400 | Order Now |
|
Rochester Electronics | MSP430F122 16-Bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, USART, Comparator RoHS: Compliant Status: Active Min Qty: 1 | 7394 |
|
$2.4600 / $2.9000 | Buy Now |
DISTI #
MSP430F122IDW
|
TME | IC: microcontroller, SO28, Interface: JTAG,SPI,UART, Cmp: 1 Min Qty: 1 | 0 |
|
$4.7700 / $5.1500 | RFQ |
|
Ameya Holding Limited | IC MCU 16BIT 4KB FLASH 28SOIC | 4255 |
|
RFQ | |
|
Chip1Cloud | IC MCU 16BIT 4KB FLASH 28SOIC | 34000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F122IDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F122IDW
Texas Instruments
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, SPI/UART 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 0.25 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |