Microcontrollers and Processors
MSP430C112IDWR
Texas Instruments
Description: 16-BIT, MROM, 5.35MHz, RISC MICROCONTROLLER, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of MSP430C112IDWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Healthcare Telecommunications Communication and Networking

CAD Models for MSP430C112IDWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP430C112IDWR by Texas Instruments

MSP430C112IDWR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
OPERATES AT 2.7V MINIMUM SUPPLY AT 1.1 MHZ
Address Bus Width
Bit Size
16
CPU Family
MSP430
Clock Frequency-Max
0.032 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Number of I/O Lines
14
Number of Terminals
20
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
4096
ROM Programmability
MROM
Seated Height-Max
2.65 mm
Speed
5.35 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430C112IDWR
    Texas Instruments
    16-BIT, MROM, 5.35MHz, RISC MICROCONTROLLER, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for MSP430C112IDWR

This table gives cross-reference parts and alternative options found for MSP430C112IDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430C112IDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430C112IJL 16-BIT, MROM, RISC MICROCONTROLLER, CDIP20 Texas Instruments MSP430C112IDWR vs MSP430C112IJL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430C112IDWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430C112IDWR by Texas Instruments

  • Please alert me when MSP430C112IDWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSP430C112IDWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430C112IDWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSP430C112IDWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430C112IDWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430C112IDWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: