Part Details for MSP3EZ28D3E3 by Microsemi Corporation
Overview of MSP3EZ28D3E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP3EZ28D3E3
MSP3EZ28D3E3 CAD Models
MSP3EZ28D3E3 Part Data Attributes
|
MSP3EZ28D3E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP3EZ28D3E3
Microsemi Corporation
Zener Diode, 28V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 28 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 3% | |
Working Test Current | 27 mA |
Alternate Parts for MSP3EZ28D3E3
This table gives cross-reference parts and alternative options found for MSP3EZ28D3E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP3EZ28D3E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV3EZ28D3E3TR | Zener Diode, 28V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP3EZ28D3E3 vs MV3EZ28D3E3TR |
MV3EZ28D3 | Zener Diode, 28V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP3EZ28D3E3 vs MV3EZ28D3 |
MQ3EZ28D3E3TR | Zener Diode, 28V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP3EZ28D3E3 vs MQ3EZ28D3E3TR |
3EZ28D3TR | Zener Diode, 28V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP3EZ28D3E3 vs 3EZ28D3TR |
MSP3EZ28D3TR | Zener Diode, 28V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP3EZ28D3E3 vs MSP3EZ28D3TR |
MSP3EZ28D3E3TR | Zener Diode, 28V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP3EZ28D3E3 vs MSP3EZ28D3E3TR |
MQ3EZ28D3E3 | Zener Diode, 28V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP3EZ28D3E3 vs MQ3EZ28D3E3 |
MQ3EZ28D3 | Zener Diode, 28V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP3EZ28D3E3 vs MQ3EZ28D3 |
MX3EZ28D3TR | Zener Diode, 28V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP3EZ28D3E3 vs MX3EZ28D3TR |
MX3EZ28D3E3 | Zener Diode, 28V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP3EZ28D3E3 vs MX3EZ28D3E3 |