Datasheets
MSP3EZ10D by: Microsemi Corporation

Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN

Part Details for MSP3EZ10D by Microsemi Corporation

Overview of MSP3EZ10D by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Part Details for MSP3EZ10D

MSP3EZ10D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSP3EZ10D Part Data Attributes

MSP3EZ10D Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MSP3EZ10D Microsemi Corporation Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 20%
Working Test Current 75 mA

Alternate Parts for MSP3EZ10D

This table gives cross-reference parts and alternative options found for MSP3EZ10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP3EZ10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV3EZ10D Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MV3EZ10D
MSP3EZ10DE3TR Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MSP3EZ10DE3TR
MQ3EZ10DE3 Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MQ3EZ10DE3
MQ3EZ10DE3TR Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MQ3EZ10DE3TR
MSP3EZ10DTR Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MSP3EZ10DTR
MV3EZ10DTR Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MV3EZ10DTR
MX3EZ10DE3TR Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MX3EZ10DE3TR
MV3EZ10DE3TR Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MV3EZ10DE3TR
MQ3EZ10D Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MQ3EZ10D
Part Number Description Manufacturer Compare
MQ3EZ10DTR Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MQ3EZ10DTR
MSP3EZ10DTR Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MSP3EZ10DTR
MV3EZ10DE3TR Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MV3EZ10DE3TR
MQ3EZ10DE3 Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MQ3EZ10DE3
MV3EZ10D Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MV3EZ10D
MSP3EZ10DE3TR Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MSP3EZ10DE3TR
MQ3EZ10D Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MQ3EZ10D
MQ3EZ10DE3TR Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MQ3EZ10DE3TR
MV3EZ10DTR Zener Diode, 10V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ10D vs MV3EZ10DTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP3EZ10D by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP3EZ10D by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSP3EZ10D would you like to use for your alert(s)?
  • Please alert me when MSP3EZ10D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP3EZ10D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP3EZ10D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP3EZ10D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP3EZ10D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP3EZ10D by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: