Part Details for MSP30KP85 by Microsemi Corporation
Overview of MSP30KP85 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP30KP85
MSP30KP85 CAD Models
MSP30KP85 Part Data Attributes
|
MSP30KP85
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP30KP85
Microsemi Corporation
Trans Voltage Suppressor Diode, 30000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 115 V | |
Breakdown Voltage-Min | 94.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MSP30KP85
This table gives cross-reference parts and alternative options found for MSP30KP85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP30KP85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVRT100KP85 | Trans Voltage Suppressor Diode, 100000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP85 vs MVRT100KP85 |
MX30KP85E3TR | Trans Voltage Suppressor Diode, 30000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP85 vs MX30KP85E3TR |
MXRT100KP85E3TR | Trans Voltage Suppressor Diode, 100000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP85 vs MXRT100KP85E3TR |
MQ30KP85E3 | Trans Voltage Suppressor Diode, 30000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP85 vs MQ30KP85E3 |
MA30KP85E3 | Trans Voltage Suppressor Diode, 30000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP85 vs MA30KP85E3 |
MV30KP85TR | Trans Voltage Suppressor Diode, 30000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP85 vs MV30KP85TR |
MVRT100KP85TR | Trans Voltage Suppressor Diode, 100000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP85 vs MVRT100KP85TR |
MA30KP85TR | Trans Voltage Suppressor Diode, 30000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP85 vs MA30KP85TR |
MQ30KP85TR | Trans Voltage Suppressor Diode, 30000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP85 vs MQ30KP85TR |
30KP85 | Trans Voltage Suppressor Diode, 30000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP85 vs 30KP85 |