Part Details for MSP30KP350CATR by Microsemi Corporation
Overview of MSP30KP350CATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP30KP350CATR
MSP30KP350CATR CAD Models
MSP30KP350CATR Part Data Attributes
|
MSP30KP350CATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP30KP350CATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 30000W, 350V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 431 V | |
Breakdown Voltage-Min | 389 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 350 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MSP30KP350CATR
This table gives cross-reference parts and alternative options found for MSP30KP350CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP30KP350CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT100KP350CA | Trans Voltage Suppressor Diode, 100000W, 350V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP350CATR vs RT100KP350CA |
MVRT100KP350CAE3 | Trans Voltage Suppressor Diode, 100000W, 350V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP350CATR vs MVRT100KP350CAE3 |
MXRT100KP350CATR | 100000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP350CATR vs MXRT100KP350CATR |
MXRT100KP350CAE3 | Trans Voltage Suppressor Diode, 100000W, 350V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP350CATR vs MXRT100KP350CAE3 |
MVRT100KP350CAE3TR | Trans Voltage Suppressor Diode, 100000W, 350V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP350CATR vs MVRT100KP350CAE3TR |
MXRT100KP350CA/TR | Trans Voltage Suppressor Diode, 100000W, 350V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP350CATR vs MXRT100KP350CA/TR |
MQRT100KP350CATR | Trans Voltage Suppressor Diode, 100000W, 350V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP350CATR vs MQRT100KP350CATR |
RT100KP350CATR | Trans Voltage Suppressor Diode, 100000W, 350V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MSP30KP350CATR vs RT100KP350CATR |
MX30KP350CATR | Trans Voltage Suppressor Diode, 30000W, 350V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP350CATR vs MX30KP350CATR |
30KP350CAE3 | Trans Voltage Suppressor Diode, 30000W, 350V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP350CATR vs 30KP350CAE3 |