Part Details for MSP30KP150CAE3TR by Microsemi Corporation
Overview of MSP30KP150CAE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP30KP150CAE3TR
MSP30KP150CAE3TR CAD Models
MSP30KP150CAE3TR Part Data Attributes
|
MSP30KP150CAE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP30KP150CAE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MSP30KP150CAE3TR
This table gives cross-reference parts and alternative options found for MSP30KP150CAE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP30KP150CAE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT100KP150CAE3 | Trans Voltage Suppressor Diode, 100000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP150CAE3TR vs RT100KP150CAE3 |
MQRT100KP150CA | Trans Voltage Suppressor Diode, 100000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP150CAE3TR vs MQRT100KP150CA |
RT100KP150CA | Trans Voltage Suppressor Diode, 100000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP150CAE3TR vs RT100KP150CA |
MVRT100KP150CA | Trans Voltage Suppressor Diode, 100000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP150CAE3TR vs MVRT100KP150CA |
MA30KP150CAE3TR | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP150CAE3TR vs MA30KP150CAE3TR |
MV30KP150CAE3 | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP150CAE3TR vs MV30KP150CAE3 |
MQ30KP150CAE3TR | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP150CAE3TR vs MQ30KP150CAE3TR |
30KP150CATR | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP150CAE3TR vs 30KP150CATR |
MV30KP150CA | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP150CAE3TR vs MV30KP150CA |
MXRT100KP150CA/TR | Trans Voltage Suppressor Diode, 100000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MSP30KP150CAE3TR vs MXRT100KP150CA/TR |