Diodes
MSP1PMT4107E3
Microsemi Corporation
Description: Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, DO-216, POWERMITE-2

Overview of MSP1PMT4107E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MSP1PMT4107E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1PMT4107E3 by Microsemi Corporation

MSP1PMT4107E3
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-216
Package Description
S-PSSO-G1
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
S-PSSO-G1
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
1
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. MSP1PMT4107E3
    Microsemi Corporation
    Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, DO-216, POWERMITE-2
    VS

Alternate Parts for MSP1PMT4107E3

This table gives cross-reference parts and alternative options found for MSP1PMT4107E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1PMT4107E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1PMT4107 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation MSP1PMT4107E3 vs MQ1PMT4107
1PMT4107 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation MSP1PMT4107E3 vs 1PMT4107
MV1PMT4107 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation MSP1PMT4107E3 vs MV1PMT4107
MA1PMT4107E3 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, POWERMITE-2 Microsemi Corporation MSP1PMT4107E3 vs MA1PMT4107E3
1PMT4107/TR13 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc MSP1PMT4107E3 vs 1PMT4107/TR13
Part Number Description Manufacturer Compare
MSP1PMT4108CE3 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, DO-216, POWERMITE-2 Microsemi Corporation MSP1PMT4107E3 vs MSP1PMT4108CE3
MX1PMT4107C Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation MSP1PMT4107E3 vs MX1PMT4107C
MV1PMT4107C Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation MSP1PMT4107E3 vs MV1PMT4107C
MQ1PMT4108C Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation MSP1PMT4107E3 vs MQ1PMT4108C
JANKCA1N5533C Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation MSP1PMT4107E3 vs JANKCA1N5533C
JANKCA1N5533C Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional Microchip Technology Inc MSP1PMT4107E3 vs JANKCA1N5533C
1PMT4108C/TR13 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc MSP1PMT4107E3 vs 1PMT4108C/TR13
1PMT4107C Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation MSP1PMT4107E3 vs 1PMT4107C
MSP1PMT4107C Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation MSP1PMT4107E3 vs MSP1PMT4107C
1PMT4107CE3 Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, POWERMITE-2 Microsemi Corporation MSP1PMT4107E3 vs 1PMT4107CE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1PMT4107E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1PMT4107E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSP1PMT4107E3 would you like to use for your alert(s)?
  • Please alert me when MSP1PMT4107E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP1PMT4107E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1PMT4107E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP1PMT4107E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1PMT4107E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1PMT4107E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: