Diodes
MSP1N5922BUR-1D
Microsemi Corporation
Description: Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Overview of MSP1N5922BUR-1D by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MSP1N5922BUR-1D by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N5922BUR-1D by Microsemi Corporation

MSP1N5922BUR-1D
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
Working Test Current
50 mA
Want to compare parts?
  1. MSP1N5922BUR-1D
    Microsemi Corporation
    Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MSP1N5922BUR-1D

This table gives cross-reference parts and alternative options found for MSP1N5922BUR-1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N5922BUR-1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N5922BUR-1D Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N5922BUR-1D vs MV1N5922BUR-1D
MSP1N5922BUR-1DTR Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N5922BUR-1D vs MSP1N5922BUR-1DTR
MSP1N5922DUR-1TR Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N5922BUR-1D vs MSP1N5922DUR-1TR
1N5922BUR-1DTR Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N5922BUR-1D vs 1N5922BUR-1DTR
MQ1N5922DUR-1TR Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N5922BUR-1D vs MQ1N5922DUR-1TR
MLL5922DE3 Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N5922BUR-1D vs MLL5922DE3
MX1N5922DUR-1TR Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N5922BUR-1D vs MX1N5922DUR-1TR
MLL5922D-1 Zener Diode, 7.5V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MSP1N5922BUR-1D vs MLL5922D-1
MQ1N5922BUR-1D Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N5922BUR-1D vs MQ1N5922BUR-1D
MLL5922D Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N5922BUR-1D vs MLL5922D
Part Number Description Manufacturer Compare
MXSMBJ5922D Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSP1N5922BUR-1D vs MXSMBJ5922D
MV1N5922BUR-1D Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N5922BUR-1D vs MV1N5922BUR-1D
MVSMBG5922D Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSP1N5922BUR-1D vs MVSMBG5922D
MXSMBG5922D Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSP1N5922BUR-1D vs MXSMBG5922D
MLL5922D Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N5922BUR-1D vs MLL5922D
MSPSMBJ5922DE3 Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSP1N5922BUR-1D vs MSPSMBJ5922DE3
MXSMBJ5922DE3TR Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSP1N5922BUR-1D vs MXSMBJ5922DE3TR
MXSMBG5922DTR Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSP1N5922BUR-1D vs MXSMBG5922DTR
MQSMBJ5922D Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSP1N5922BUR-1D vs MQSMBJ5922D
MSP1N5922DUR-1TR Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N5922BUR-1D vs MSP1N5922DUR-1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N5922BUR-1D by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N5922BUR-1D by Microsemi Corporation

  • Please alert me when MSP1N5922BUR-1D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSP1N5922BUR-1D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N5922BUR-1D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSP1N5922BUR-1D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N5922BUR-1D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N5922BUR-1D by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: