MSP1N5371C
Microsemi Corporation
Description: Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN

Overview of MSP1N5371C by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MSP1N5371C by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N5371C by Microsemi Corporation

MSP1N5371C
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
PLASTIC, T-18, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
60 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
20 mA
Want to compare parts?
  1. MSP1N5371C
    Microsemi Corporation
    Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
    VS

Alternate Parts for MSP1N5371C

This table gives cross-reference parts and alternative options found for MSP1N5371C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N5371C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N5371C/TR8 Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MSP1N5371C vs MQ1N5371C/TR8
1N5371C Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MSP1N5371C vs 1N5371C
1N5371C Zener Diode, 60V V(Z), 2%, 5W Motorola Semiconductor Products MSP1N5371C vs 1N5371C
1N5371CTR Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MSP1N5371C vs 1N5371CTR
MX1N5371CE3TR Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MSP1N5371C vs MX1N5371CE3TR
MV1N5371CTR Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MSP1N5371C vs MV1N5371CTR
1N5371CE3TR Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MSP1N5371C vs 1N5371CE3TR
1N5371CE3/TR8 Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc MSP1N5371C vs 1N5371CE3/TR8
MX1N5371CTR Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MSP1N5371C vs MX1N5371CTR
1N5371C Diode Zener Single 60V 2% 5W 2-Pin Case T-18 New Jersey Semiconductor Products Inc MSP1N5371C vs 1N5371C
Part Number Description Manufacturer Compare
MQ1N5371CTR Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MSP1N5371C vs MQ1N5371CTR
1N5371CE3/TR8 Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc MSP1N5371C vs 1N5371CE3/TR8
MQ1N5371C/TR8 Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MSP1N5371C vs MQ1N5371C/TR8
MQSMBG5371CTR Zener Diode, 60V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSP1N5371C vs MQSMBG5371CTR
1N5371C Diode Zener Single 60V 2% 5W 2-Pin Case T-18 New Jersey Semiconductor Products Inc MSP1N5371C vs 1N5371C
MXSMBG5371CTR Zener Diode, 60V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSP1N5371C vs MXSMBG5371CTR
MV1N5371CE3 Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MSP1N5371C vs MV1N5371CE3
MQ1N5371C Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MSP1N5371C vs MQ1N5371C
SMBG5371CE3/TR13 Zener Diode, 60V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA Microchip Technology Inc MSP1N5371C vs SMBG5371CE3/TR13
1N5371C/TR8 Zener Diode, 60V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MSP1N5371C vs 1N5371C/TR8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N5371C by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N5371C by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSP1N5371C would you like to use for your alert(s)?
  • Please alert me when MSP1N5371C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP1N5371C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N5371C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP1N5371C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N5371C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N5371C by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: