Part Details for MSP1N5352DTR by Microsemi Corporation
Overview of MSP1N5352DTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP1N5352DTR
MSP1N5352DTR CAD Models
MSP1N5352DTR Part Data Attributes
|
MSP1N5352DTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP1N5352DTR
Microsemi Corporation
Zener Diode, 15V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, T-18, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 75 mA |
Alternate Parts for MSP1N5352DTR
This table gives cross-reference parts and alternative options found for MSP1N5352DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N5352DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N5352DE3 | Zener Diode, 15V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MSP1N5352DTR vs MX1N5352DE3 |
MV1N5352DTR | Zener Diode, 15V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MSP1N5352DTR vs MV1N5352DTR |
MV1N5352DE3/TR8 | Zener Diode, 15V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MSP1N5352DTR vs MV1N5352DE3/TR8 |
MQ1N5352D | Zener Diode, 15V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MSP1N5352DTR vs MQ1N5352D |
MV1N5352DE3 | Zener Diode, 15V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MSP1N5352DTR vs MV1N5352DE3 |
MX1N5352DTR | Zener Diode, 15V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MSP1N5352DTR vs MX1N5352DTR |
1N5352D | Zener Diode, 15V V(Z), 1%, 5W, | EIC Semiconductor Inc | MSP1N5352DTR vs 1N5352D |
1N5352DE3TR | Zener Diode, 15V V(Z), 1%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MSP1N5352DTR vs 1N5352DE3TR |
1N5352D/TR8 | Zener Diode, 15V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MSP1N5352DTR vs 1N5352D/TR8 |
MV1N5352D/TR8 | Zener Diode, 15V V(Z), 1%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MSP1N5352DTR vs MV1N5352D/TR8 |