Diodes
MSP1N4757CG
Microsemi Corporation
Description: Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN

Overview of MSP1N4757CG by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for MSP1N4757CG by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N4757CG by Microsemi Corporation

MSP1N4757CG
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
MIL-19500
Reference Voltage-Nom
51 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. MSP1N4757CG
    Microsemi Corporation
    Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
    VS

Alternate Parts for MSP1N4757CG

This table gives cross-reference parts and alternative options found for MSP1N4757CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N4757CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4757C Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor MSP1N4757CG vs 1N4757C
1N4757ACRL Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MSP1N4757CG vs 1N4757ACRL
JANTXV1N3037C-1 Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Compensated Devices Inc MSP1N4757CG vs JANTXV1N3037C-1
MV1N4757CPTR Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP1N4757CG vs MV1N4757CPTR
MSP1N4757CPTR Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP1N4757CG vs MSP1N4757CPTR
MQ1N4757CGE3 Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation MSP1N4757CG vs MQ1N4757CGE3
MV1N4757CPE3TR Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation MSP1N4757CG vs MV1N4757CPE3TR
MQ1N4757CGTR Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N4757CG vs MQ1N4757CGTR
MV1N4757CGTR Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N4757CG vs MV1N4757CGTR
JANTXV1N3037C-1 Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MSP1N4757CG vs JANTXV1N3037C-1
Part Number Description Manufacturer Compare
JANTX1N3037DUR-1 Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MSP1N4757CG vs JANTX1N3037DUR-1
1N4757CRL2 Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products MSP1N4757CG vs 1N4757CRL2
MX1N3037DUR-1E3TR Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4757CG vs MX1N3037DUR-1E3TR
JANTXV1N3037CUR-1 Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation MSP1N4757CG vs JANTXV1N3037CUR-1
MV1N3037AUR-1E3 Zener Diode, 51V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4757CG vs MV1N3037AUR-1E3
JANTXV1N3037CUR-1 Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MSP1N4757CG vs JANTXV1N3037CUR-1
1N3037DUR-1TR Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4757CG vs 1N3037DUR-1TR
DL4757A Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MSP1N4757CG vs DL4757A
MSP1N3037CUR-1 Zener Diode, 51V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4757CG vs MSP1N3037CUR-1
ZM4757A Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Lite-On Semiconductor Corporation MSP1N4757CG vs ZM4757A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N4757CG by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N4757CG by Microsemi Corporation

  • Please alert me when MSP1N4757CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSP1N4757CG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N4757CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSP1N4757CG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N4757CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N4757CG by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: