Diodes
MSP1N4752DGE3
Microsemi Corporation
Description: Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN

Overview of MSP1N4752DGE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSP1N4752DGE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N4752DGE3 by Microsemi Corporation

MSP1N4752DGE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
33 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
7.5 mA
Want to compare parts?
  1. MSP1N4752DGE3
    Microsemi Corporation
    Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
    VS

Alternate Parts for MSP1N4752DGE3

This table gives cross-reference parts and alternative options found for MSP1N4752DGE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N4752DGE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3032D-1 Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MSP1N4752DGE3 vs JANTX1N3032D-1
MQ1N4752DG Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N4752DGE3 vs MQ1N4752DG
1N3032D Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 Microsemi Corporation MSP1N4752DGE3 vs 1N3032D
1N4752DRL2 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC MSP1N4752DGE3 vs 1N4752DRL2
1N4752AD 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC MSP1N4752DGE3 vs 1N4752AD
1N4752ADTA Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MSP1N4752DGE3 vs 1N4752ADTA
JAN1N3032D-1 Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Compensated Devices Inc MSP1N4752DGE3 vs JAN1N3032D-1
1N3032D-1E3 Zener Diode, 33V V(Z), 1%, 1W Microsemi Corporation MSP1N4752DGE3 vs 1N3032D-1E3
MQ1N4752DGTR Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N4752DGE3 vs MQ1N4752DGTR
1N4752ADTA2 Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MSP1N4752DGE3 vs 1N4752ADTA2
Part Number Description Manufacturer Compare
1N4752DRL2 Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products MSP1N4752DGE3 vs 1N4752DRL2
MSP1N4752DPE3TR Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation MSP1N4752DGE3 vs MSP1N4752DPE3TR
JANTXV1N3032D-1 Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Compensated Devices Inc MSP1N4752DGE3 vs JANTXV1N3032D-1
1N4752ADTA Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MSP1N4752DGE3 vs 1N4752ADTA
1N4752DRL 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC MSP1N4752DGE3 vs 1N4752DRL
MQ1N4752DPE3TR Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation MSP1N4752DGE3 vs MQ1N4752DPE3TR
1N4752DTA2 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC MSP1N4752DGE3 vs 1N4752DTA2
JAN1N3032D-1 Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation MSP1N4752DGE3 vs JAN1N3032D-1
MV1N4752DGE3TR Zener Diode, 33V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation MSP1N4752DGE3 vs MV1N4752DGE3TR
1N4752ADTA2 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC MSP1N4752DGE3 vs 1N4752ADTA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N4752DGE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N4752DGE3 by Microsemi Corporation

  • Please alert me when MSP1N4752DGE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSP1N4752DGE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N4752DGE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSP1N4752DGE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N4752DGE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N4752DGE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: