Diodes
MSP1N3040DUR-1E3
Microsemi Corporation
Description: Zener Diode, 68V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Overview of MSP1N3040DUR-1E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MSP1N3040DUR-1E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N3040DUR-1E3 by Microsemi Corporation

MSP1N3040DUR-1E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
68 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
Working Test Current
3.7 mA
Want to compare parts?
  1. MSP1N3040DUR-1E3
    Microsemi Corporation
    Zener Diode, 68V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
    VS

Alternate Parts for MSP1N3040DUR-1E3

This table gives cross-reference parts and alternative options found for MSP1N3040DUR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N3040DUR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N4760DUR Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N3040DUR-1E3 vs MV1N4760DUR
CDLL4760DE3 Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MSP1N3040DUR-1E3 vs CDLL4760DE3
JAN1N3040DUR-1 Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MSP1N3040DUR-1E3 vs JAN1N3040DUR-1
1N3040DUR-1E3 Zener Diode Microsemi Corporation MSP1N3040DUR-1E3 vs 1N3040DUR-1E3
MV1N4760DURE3 Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N3040DUR-1E3 vs MV1N4760DURE3
MX1N4760DUR Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N3040DUR-1E3 vs MX1N4760DUR
MQ1N3040DUR-1TR Zener Diode, 68V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3040DUR-1E3 vs MQ1N3040DUR-1TR
MSP1N3040DUR-1 Zener Diode, 68V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3040DUR-1E3 vs MSP1N3040DUR-1
MSP1N4760DURE3 Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N3040DUR-1E3 vs MSP1N4760DURE3
1N3040DUR-1TR Zener Diode, 68V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3040DUR-1E3 vs 1N3040DUR-1TR
Part Number Description Manufacturer Compare
JANTXV1N3040B-1 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MSP1N3040DUR-1E3 vs JANTXV1N3040B-1
JANTX1N3040D-1 Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Compensated Devices Inc MSP1N3040DUR-1E3 vs JANTX1N3040D-1
MX1N4760AURTR Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N3040DUR-1E3 vs MX1N4760AURTR
MXSMBG5945AE3TR Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSP1N3040DUR-1E3 vs MXSMBG5945AE3TR
MSPSMBJ5945AE3TR Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSP1N3040DUR-1E3 vs MSPSMBJ5945AE3TR
MV1N3040CUR-1E3TR Zener Diode, 68V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3040DUR-1E3 vs MV1N3040CUR-1E3TR
1N4760A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 SynSemi Inc MSP1N3040DUR-1E3 vs 1N4760A
JANTXV1N3040TR Zener Diode, 68V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation MSP1N3040DUR-1E3 vs JANTXV1N3040TR
ZM4760 Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional International Semiconductor Inc MSP1N3040DUR-1E3 vs ZM4760
S1N3040 Zener Diode, 68V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation MSP1N3040DUR-1E3 vs S1N3040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N3040DUR-1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N3040DUR-1E3 by Microsemi Corporation

  • Please alert me when MSP1N3040DUR-1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSP1N3040DUR-1E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N3040DUR-1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSP1N3040DUR-1E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N3040DUR-1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N3040DUR-1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: