Diodes
MSP1N3028DUR-1
Microsemi Corporation
Description: Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Overview of MSP1N3028DUR-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSP1N3028DUR-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N3028DUR-1 by Microsemi Corporation

MSP1N3028DUR-1
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
Working Test Current
11.5 mA
Want to compare parts?
  1. MSP1N3028DUR-1
    Microsemi Corporation
    Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
    VS

Alternate Parts for MSP1N3028DUR-1

This table gives cross-reference parts and alternative options found for MSP1N3028DUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N3028DUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3028DUR-1 Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation MSP1N3028DUR-1 vs JANTXV1N3028DUR-1
MX1N3028DUR-1E3 Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs MX1N3028DUR-1E3
MV1N4748DURE3 Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs MV1N4748DURE3
MSP1N3028DUR-1TR Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs MSP1N3028DUR-1TR
MSP1N3028DUR-1E3 Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs MSP1N3028DUR-1E3
MQ1N3028DUR-1 Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs MQ1N3028DUR-1
MQ1N3028DUR-1E3 Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs MQ1N3028DUR-1E3
JANTX1N3028DUR-1 Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation MSP1N3028DUR-1 vs JANTX1N3028DUR-1
1N4748DURTR Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs 1N4748DURTR
JANTX1N3028DUR-1 Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MSP1N3028DUR-1 vs JANTX1N3028DUR-1
Part Number Description Manufacturer Compare
MLL4748DTR Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs MLL4748DTR
MV1N4748DURTR Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs MV1N4748DURTR
MX1N3028DUR-1E3 Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs MX1N3028DUR-1E3
1N4748DURTR Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs 1N4748DURTR
JAN1N3028DUR-1 Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MSP1N3028DUR-1 vs JAN1N3028DUR-1
MX1N4748DURE3TR Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs MX1N4748DURE3TR
MV1N4748DURE3TR Zener Diode, 22V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs MV1N4748DURE3TR
MQ1N3028DUR-1E3 Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs MQ1N3028DUR-1E3
MSP1N3028DUR-1E3 Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs MSP1N3028DUR-1E3
MQ1N3028DUR-1 Zener Diode, 22V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3028DUR-1 vs MQ1N3028DUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N3028DUR-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N3028DUR-1 by Microsemi Corporation

  • Please alert me when MSP1N3028DUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSP1N3028DUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N3028DUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSP1N3028DUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N3028DUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N3028DUR-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: