Part Details for MSP1N3017CUR-1E3 by Microsemi Corporation
Overview of MSP1N3017CUR-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP1N3017CUR-1E3
MSP1N3017CUR-1E3 CAD Models
MSP1N3017CUR-1E3 Part Data Attributes
|
MSP1N3017CUR-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP1N3017CUR-1E3
Microsemi Corporation
Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 34 mA |
Alternate Parts for MSP1N3017CUR-1E3
This table gives cross-reference parts and alternative options found for MSP1N3017CUR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N3017CUR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N3017CUR-1 | Compensated Devices Inc | Check for Price | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | MSP1N3017CUR-1E3 vs JANTXV1N3017CUR-1 |
1N3017CUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode | MSP1N3017CUR-1E3 vs 1N3017CUR-1E3 |
1N4737CURTR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | MSP1N3017CUR-1E3 vs 1N4737CURTR |
JAN1N3017CUR-1 | Microchip Technology Inc | $33.5716 | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB | MSP1N3017CUR-1E3 vs JAN1N3017CUR-1 |
MX1N3017CUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | MSP1N3017CUR-1E3 vs MX1N3017CUR-1E3TR |
MX1N4737CUR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | MSP1N3017CUR-1E3 vs MX1N4737CUR |
MV1N4737CURE3 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | MSP1N3017CUR-1E3 vs MV1N4737CURE3 |
MX1N4737CURE3 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | MSP1N3017CUR-1E3 vs MX1N4737CURE3 |
1N3017CUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | MSP1N3017CUR-1E3 vs 1N3017CUR-1 |
MSP1N4737CURTR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | MSP1N3017CUR-1E3 vs MSP1N4737CURTR |