MSP15KP85TR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN

Overview of MSP15KP85TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSP15KP85TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP15KP85TR by Microsemi Corporation

MSP15KP85TR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
PLASTIC, CASE 5A, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 5A
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
94.4 V
Case Connection
ISOLATED
Clamping Voltage-Max
152 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AR
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
85 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MSP15KP85TR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN
    VS

Alternate Parts for MSP15KP85TR

This table gives cross-reference parts and alternative options found for MSP15KP85TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP15KP85TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV15KP85AE3TR Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MSP15KP85TR vs MV15KP85AE3TR
MSP15KP85A Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MSP15KP85TR vs MSP15KP85A
MSP15KP85E3TR Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MSP15KP85TR vs MSP15KP85E3TR
MV15KP85AE3 Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MSP15KP85TR vs MV15KP85AE3
MV15KP85E3 Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MSP15KP85TR vs MV15KP85E3
MX15KP85E3TR Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MSP15KP85TR vs MX15KP85E3TR
MV15KP85E3TR Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MSP15KP85TR vs MV15KP85E3TR
MA15KP85E3 Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MSP15KP85TR vs MA15KP85E3
MQ15KP85 Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MSP15KP85TR vs MQ15KP85
MSP15KP85ATR Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MSP15KP85TR vs MSP15KP85ATR
Part Number Description Manufacturer Compare
MV15KP85ATR Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MSP15KP85TR vs MV15KP85ATR
MXR15KP85AE3 Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN Microsemi Corporation MSP15KP85TR vs MXR15KP85AE3
MXR15KP85TR Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN Microsemi Corporation MSP15KP85TR vs MXR15KP85TR
MV15KP85E3TR Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MSP15KP85TR vs MV15KP85E3TR
MAR15KP85ATR Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN Microsemi Corporation MSP15KP85TR vs MAR15KP85ATR
MXR15KP85 Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN Microsemi Corporation MSP15KP85TR vs MXR15KP85
MQ15KP85 Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MSP15KP85TR vs MQ15KP85
R15KP85ATR Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN Microsemi Corporation MSP15KP85TR vs R15KP85ATR
MSP15KP85A Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MSP15KP85TR vs MSP15KP85A
MAR15KP85 Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN Microsemi Corporation MSP15KP85TR vs MAR15KP85

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP15KP85TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP15KP85TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSP15KP85TR would you like to use for your alert(s)?
  • Please alert me when MSP15KP85TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP15KP85TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP15KP85TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP15KP85TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP15KP85TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP15KP85TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: