MSP1.5KE27CA
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN

Overview of MSP1.5KE27CA by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for MSP1.5KE27CA by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1.5KE27CA by Microsemi Corporation

MSP1.5KE27CA
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
PLASTIC, CASE 1, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
28.4 V
Breakdown Voltage-Min
25.7 V
Breakdown Voltage-Nom
27.05 V
Case Connection
ISOLATED
Clamping Voltage-Max
37.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.52 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
23.1 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MSP1.5KE27CA
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN
    VS

Alternate Parts for MSP1.5KE27CA

This table gives cross-reference parts and alternative options found for MSP1.5KE27CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1.5KE27CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1.5KE27CA Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE27CA vs MQ1.5KE27CA
MV1.5KE27CATR Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE27CA vs MV1.5KE27CATR
MV1.5KE27CA Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE27CA vs MV1.5KE27CA
MX1.5KE27CAE3TR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE27CA vs MX1.5KE27CAE3TR
MV1.5KE27CAE3 Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE27CA vs MV1.5KE27CAE3
MV1.5KE27CAE3TR Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE27CA vs MV1.5KE27CAE3TR
MSP1.5KE27CAE3TR Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE27CA vs MSP1.5KE27CAE3TR
Part Number Description Manufacturer Compare
MSP1.5KE27CAE3TR Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE27CA vs MSP1.5KE27CAE3TR
MQ1.5KE27CA Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE27CA vs MQ1.5KE27CA
MX1.5KE27CAE3TR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE27CA vs MX1.5KE27CAE3TR
MV1.5KE27CATR Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE27CA vs MV1.5KE27CATR
MV1.5KE27CAE3TR Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE27CA vs MV1.5KE27CAE3TR
MV1.5KE27CA Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE27CA vs MV1.5KE27CA
MQ1.5KE27CAE3 Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE27CA vs MQ1.5KE27CAE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1.5KE27CA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1.5KE27CA by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSP1.5KE27CA would you like to use for your alert(s)?
  • Please alert me when MSP1.5KE27CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP1.5KE27CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1.5KE27CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP1.5KE27CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1.5KE27CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1.5KE27CA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: