Part Details for MSP1.5KE180AE3TR by Microsemi Corporation
Overview of MSP1.5KE180AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP1.5KE180AE3TR
MSP1.5KE180AE3TR CAD Models
MSP1.5KE180AE3TR Part Data Attributes
|
MSP1.5KE180AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP1.5KE180AE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, CASE 1, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 189 V | |
Breakdown Voltage-Min | 171 V | |
Breakdown Voltage-Nom | 180 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 246 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 154 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MSP1.5KE180AE3TR
This table gives cross-reference parts and alternative options found for MSP1.5KE180AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1.5KE180AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1.5KE180ATR | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MSP1.5KE180AE3TR vs MV1.5KE180ATR |
MSPLCE160AE3TR | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MSP1.5KE180AE3TR vs MSPLCE160AE3TR |
MSPLCE160ATR | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MSP1.5KE180AE3TR vs MSPLCE160ATR |
MXL1.5KE180AE3 | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN | Microsemi Corporation | MSP1.5KE180AE3TR vs MXL1.5KE180AE3 |
MQLCE160AE3TR | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MSP1.5KE180AE3TR vs MQLCE160AE3TR |
MXL1.5KE180A | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MSP1.5KE180AE3TR vs MXL1.5KE180A |
MQ1.5KE180AE3TR | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MSP1.5KE180AE3TR vs MQ1.5KE180AE3TR |
MSPLCE160A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MSP1.5KE180AE3TR vs MSPLCE160A |
MQ1.5KE180AE3 | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MSP1.5KE180AE3TR vs MQ1.5KE180AE3 |
MV1.5KE180A | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MSP1.5KE180AE3TR vs MV1.5KE180A |