Part Details for MSP08C01330RGEJ by Vishay Intertechnologies
Overview of MSP08C01330RGEJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP08C01330RGEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP08C01330RGEJ
|
Avnet Americas | MSP08C-01 330 2% EJ e1 - Rail/Tube (Alt: MSP08C01330RGEJ) RoHS: Compliant Min Qty: 336 Package Multiple: 28 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.0925 / $5.7110 | Buy Now |
Part Details for MSP08C01330RGEJ
MSP08C01330RGEJ CAD Models
MSP08C01330RGEJ Part Data Attributes
|
MSP08C01330RGEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP08C01330RGEJ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, 7909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Molded Case | |
JESD-609 Code | e8 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 20.07 mm | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 330 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7909 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for MSP08C01330RGEJ
This table gives cross-reference parts and alternative options found for MSP08C01330RGEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP08C01330RGEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP08C01330RGEJ | RES NET,THICK FILM,330 OHMS,100WV,2% +/-TOL,-100,100PPM TC,7909 CASE | Vishay Dale | MSP08C01330RGEJ vs MSP08C01330RGEJ |