Datasheets
MSP08A03470RGEJ by:

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP, ROHS COMPLIANT

Part Details for MSP08A03470RGEJ by Vishay Intertechnologies

Overview of MSP08A03470RGEJ by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for MSP08A03470RGEJ

Part # Distributor Description Stock Price Buy
DISTI # MSP08A03470RGEJ
Avnet Americas MSP08A-03 470 2% EJ e1 - Rail/Tube (Alt: MSP08A03470RGEJ) RoHS: Compliant Min Qty: 336 Package Multiple: 28 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 336 $4.5619
  • 392 $4.4156
  • 728 $3.5631
  • 1,680 $2.2940
  • 3,360 $1.9221
  • 16,800 $1.8318
  • 33,600 $1.7415
$1.7415 / $4.5619 Buy Now
DISTI # 71-MSP08A03470RGEJ
Mouser Electronics Resistor Networks & Arrays 470ohms 8pin 2% Low M-SIP RoHS: Compliant 0
  • 1,008 $2.8200
  • 2,520 $2.8000
$2.8000 / $2.8200 Order Now

Part Details for MSP08A03470RGEJ

MSP08A03470RGEJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSP08A03470RGEJ Part Data Attributes

MSP08A03470RGEJ Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MSP08A03470RGEJ Vishay Intertechnologies Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SIP, ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Construction Molded Case
Element Power Dissipation 0.3 W
First Element Resistance 470 Ω
JESD-609 Code e8
Lead Length 3.43 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.95 mm
Package Length 20.07 mm
Package Shape RECTANGULAR PACKAGE
Package Style SIP
Package Width 2.29 mm
Packing Method TUBE
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 470 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 7909
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6)
Terminal Shape FLAT
Tolerance 2%
Working Voltage 100 V

Alternate Parts for MSP08A03470RGEJ

This table gives cross-reference parts and alternative options found for MSP08A03470RGEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP08A03470RGEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSP08A03470RGDA Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP Vishay Intertechnologies MSP08A03470RGEJ vs MSP08A03470RGDA
MSP08A03470RGDA RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP Vishay Dale MSP08A03470RGEJ vs MSP08A03470RGDA

MSP08A03470RGEJ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP08A03470RGEJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP08A03470RGEJ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MSP08A03470RGEJ would you like to use for your alert(s)?
  • Please alert me when MSP08A03470RGEJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP08A03470RGEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP08A03470RGEJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP08A03470RGEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP08A03470RGEJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP08A03470RGEJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: