MSP06C0347K0GEJ
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5909, SIP, ROHS COMPLIANT

Overview of MSP06C0347K0GEJ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for MSP06C0347K0GEJ by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MSP06C0347K0GEJ
Avnet Americas MSP06C-03 47K 2% EJ e1 - Rail/Tube (Alt: MSP06C0347K0GEJ) RoHS: Compliant Min Qty: 456 Package Multiple: 38 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 456 $4.6648
  • 532 $4.1334
  • 988 $3.9964
  • 2,280 $2.2010
  • 4,560 $2.1158
  • 22,800 $2.0164
  • 45,600 $1.9170
$1.9170 / $4.6648 Buy Now

CAD Models for MSP06C0347K0GEJ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP06C0347K0GEJ by Vishay Intertechnologies

MSP06C0347K0GEJ
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SIP, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Construction
Molded Case
Element Power Dissipation
0.4 W
First Element Resistance
47000 Ω
JESD-609 Code
e8
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
3
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
8.89 mm
Package Length
14.99 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.29 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
47000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
5909
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. MSP06C0347K0GEJ
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5909, SIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP06C0347K0GEJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP06C0347K0GEJ by Vishay Intertechnologies

  • Please alert me when MSP06C0347K0GEJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP06C0347K0GEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP06C0347K0GEJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP06C0347K0GEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP06C0347K0GEJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP06C0347K0GEJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: