There are no models available for this part yet.
Overview of MSP06A05121BGEJ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP06A05121BGEJ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MSP06A05121BGEJ
|
Avnet Americas | MSP06A-05-181/391G 2% EJ e1 - Rail/Tube (Alt: MSP06A05121BGEJ) RoHS: Compliant Min Qty: 456 Package Multiple: 38 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.3302 / $4.2525 | Buy Now | |
DISTI #
MSP06A05121BGEJ
|
Avnet Abacus | Resistor, Network, 180 Ohm/390 Ohm, � 2%, 750 mW, 8 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film (Alt: MSP06A05121BGEJ) RoHS: Compliant Min Qty: 456 Package Multiple: 38 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MSP06A05121BGEJ by Vishay Intertechnologies
Part Data Attributes for MSP06A05121BGEJ by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SIP, ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Molded Case
|
Element Power Dissipation
|
0.2 W
|
First Element Resistance
|
180 Ω
|
JESD-609 Code
|
e8
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
TERMINATOR
|
Number of Elements
|
2
|
Number of Functions
|
4
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.95 mm
|
Package Length
|
14.99 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.29 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
180 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
5909
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
150 ppm/°C
|
Terminal Finish
|
Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for MSP06A05121BGEJ
This table gives cross-reference parts and alternative options found for MSP06A05121BGEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP06A05121BGEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP06A05121BGDA | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.75W, 180ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5909, SIP | Vishay Intertechnologies | MSP06A05121BGEJ vs MSP06A05121BGDA |
MSP06A05121BGDA | RESISTOR, NETWORK, FILM, TERMINATOR, 0.75 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | MSP06A05121BGEJ vs MSP06A05121BGDA |