MSP06A0320K0GDA
Description: RESISTOR, NETWORK, FILM, ISOLATED, 0.75 W, THROUGH HOLE MOUNT, SIP

Overview of MSP06A0320K0GDA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for MSP06A0320K0GDA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP06A0320K0GDA by Vishay Dale

MSP06A0320K0GDA
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SIP, 5909
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.50
Construction
Molded Case
Element Power Dissipation
0.3 W
First Element Resistance
20000 Ω
JESD-609 Code
e0
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
3
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
14.99 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.29 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
5909
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. MSP06A0320K0GDA
    Vishay Dale
    RESISTOR, NETWORK, FILM, ISOLATED, 0.75 W, THROUGH HOLE MOUNT, SIP
    VS

Alternate Parts for MSP06A0320K0GDA

This table gives cross-reference parts and alternative options found for MSP06A0320K0GDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP06A0320K0GDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP06A0320K0GDA Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 20000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5909, SIP Vishay Intertechnologies MSP06A0320K0GDA vs MSP06A0320K0GDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP06A0320K0GDA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP06A0320K0GDA by Vishay Dale

Select Manufacturer
Which Manufacturer of MSP06A0320K0GDA would you like to use for your alert(s)?
  • Please alert me when MSP06A0320K0GDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP06A0320K0GDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP06A0320K0GDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP06A0320K0GDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP06A0320K0GDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP06A0320K0GDA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: