Part Details for MSMW124AT-120R0G-T3 by Mini-Systems Inc (MSI)
Overview of MSMW124AT-120R0G-T3 by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSMW124AT-120R0G-T3
MSMW124AT-120R0G-T3 CAD Models
MSMW124AT-120R0G-T3 Part Data Attributes
|
MSMW124AT-120R0G-T3
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
MSMW124AT-120R0G-T3
Mini-Systems Inc (MSI)
Fixed Resistor, Thin Film, 0.5W, 120ohm, 100V, 2% +/-Tol, -150,150ppm/Cel, 1508,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 2.159 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1508 | |
Technology | THIN FILM | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for MSMW124AT-120R0G-T3
This table gives cross-reference parts and alternative options found for MSMW124AT-120R0G-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMW124AT-120R0G-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMW124AT-120R0G-T | Fixed Resistor, Thin Film, 0.5W, 120ohm, 100V, 2% +/-Tol, -150,150ppm/Cel, 1508, | Mini-Systems Inc (MSI) | MSMW124AT-120R0G-T3 vs MSMW124AT-120R0G-T |