Part Details for MSMT125-ST-27001J-GB by Mini-Systems Inc (MSI)
Overview of MSMT125-ST-27001J-GB by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSMT125-ST-27001J-GB
MSMT125-ST-27001J-GB CAD Models
MSMT125-ST-27001J-GB Part Data Attributes
|
MSMT125-ST-27001J-GB
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
MSMT125-ST-27001J-GB
Mini-Systems Inc (MSI)
Array/Network Resistor, Divider, Thin Film, 0.25W, 100V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0303
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
First Element Resistance | 245.45 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 20 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2454.55 Ω | |
Size Code | 0303 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 100 V |