Part Details for MSMLJ30A by Microchip Technology Inc
Overview of MSMLJ30A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMLJ30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5852
|
Newark | Tvs 30V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ30A RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.6400 | Buy Now |
DISTI #
1086-9027-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AB Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6400 | Buy Now |
DISTI #
MSMLJ30A
|
Avnet Americas | Diode TVS Single Uni-Dir 30V 3KW 2-Pin DO-214AB - Bulk (Alt: MSMLJ30A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5000 / $3.9100 | Buy Now |
DISTI #
MSMLJ30A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 30V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: MSMLJ30A/TR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.6500 / $4.1000 | Buy Now |
DISTI #
494-MSMLJ30A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 30V 5% 3000W uni RoHS: Not Compliant | 0 |
|
$3.6400 / $3.9100 | Order Now |
DISTI #
MSMLJ30A
|
Microchip Technology Inc | Uni-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
281 Alternates Available |
|
$3.3000 / $3.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 281 Factory Stock |
|
$3.8300 / $5.5800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 89 Package Multiple: 1 | 0 |
|
$3.4000 / $4.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 281 Factory Stock |
|
$3.8300 / $5.5800 | Buy Now |
Part Details for MSMLJ30A
MSMLJ30A CAD Models
MSMLJ30A Part Data Attributes
|
MSMLJ30A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ30A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |