There are no models available for this part yet.
Overview of MSMLJ120AE3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MSMLJ120AE3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ8990
|
Newark | Diode Tvs Single Uni-Dir 120V 3Kw 2-Pin Do-214Ab Rohs Compliant: Yes |Microchip MSMLJ120AE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.3900 | Buy Now | |
DISTI #
34AJ5736
|
Newark | Tvs 120V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ120AE3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.1300 | Buy Now | |
DISTI #
1086-8960-ND
|
DigiKey | TVS DIODE 120VWM 193VC DO214AB Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1300 | Buy Now | |
DISTI #
MSMLJ120AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 120V 3KW 2-Pin DO-214AB - Bulk (Alt: MSMLJ120AE3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 / $2.2900 | Buy Now | |
DISTI #
MSMLJ120AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 120V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: MSMLJ120AE3/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.2000 / $2.4800 | Buy Now | |
DISTI #
494-MSMLJ120AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 120V 5% 3000W uni RoHS: Compliant | 0 |
|
$2.1300 / $2.2900 | Order Now | |
DISTI #
MSMLJ120AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9200 / $2.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 | 0 |
|
$2.1200 | Buy Now | ||
Onlinecomponents.com | Tvs 120V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ120AE3/TR RoHS: Compliant | 0 |
|
$2.2400 / $3.2600 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 153 Package Multiple: 1 | 0 |
|
$2.0400 / $2.5100 | Buy Now |
CAD Models for MSMLJ120AE3 by Microchip Technology Inc
Part Data Attributes for MSMLJ120AE3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
147 V
|
Breakdown Voltage-Min
|
133 V
|
Breakdown Voltage-Nom
|
140 V
|
Clamping Voltage-Max
|
193 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.61 W
|
Reference Standard
|
IEC-61000-4-2, 4-4, 4-5; MIL-19500
|
Rep Pk Reverse Voltage-Max
|
120 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for MSMLJ120AE3
This table gives cross-reference parts and alternative options found for MSMLJ120AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMLJ120AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMLJ120A | Trans Voltage Suppressor Diode, 3000W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | MSMLJ120AE3 vs MSMLJ120A |
Related Parts for MSMLJ120AE3
-
MSMLJ120ATransient Suppressors
-
MTZJT-774.7CZener Diodes
-
LGJ2C331MELB15Fixed Capacitors
-
ATMEGA88PA-15MZMicrocontrollers
-
MTW32N20EGPower Field-Effect Transistors
-
CRCW04020000Z0EDFixed Resistors
-
QTE-020-03-L-D-A-K-TRHeaders and Edge Type Connectors
-
MTM231232LBFSmall Signal Field-Effect Transistors
-
MTGBEZ-00-0000-0B00J027FVisible LEDs