Part Details for MSMBJSAC8.5E3 by Microchip Technology Inc
Overview of MSMBJSAC8.5E3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJSAC8.5E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4472
|
Newark | Low Cap Tvs 8.5V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJSAC8.5E3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.5500 | Buy Now |
DISTI #
1086-8218-ND
|
DigiKey | TVS DIODE 8.5VWM 14VC SMBJ Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5500 | Buy Now |
DISTI #
MSMBJSAC8.5E3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 8.5V 500W 2-Pin SMBJ Bulk - Tape and Reel (Alt: MSMBJSAC8.5E3/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.6200 / $2.9200 | Buy Now |
DISTI #
MSMBJSAC8.5E3
|
Avnet Americas | Diode TVS Single Uni-Dir 8.5V 500W 2-Pin SMBJ Bulk - Bulk (Alt: MSMBJSAC8.5E3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 / $2.7500 | Buy Now |
DISTI #
494-MSMBJSAC8.5E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 8.5V 10% 500W uni 30pF RoHS: Compliant | 0 |
|
$2.5500 / $2.7500 | Order Now |
DISTI #
MSMBJSAC8.5E3
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3100 / $2.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 | 0 |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $3.9400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 126 Package Multiple: 1 | 0 |
|
$2.4600 / $3.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7000 / $3.9400 | Buy Now |
Part Details for MSMBJSAC8.5E3
MSMBJSAC8.5E3 CAD Models
MSMBJSAC8.5E3 Part Data Attributes
|
MSMBJSAC8.5E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJSAC8.5E3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 9.44 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJSAC8.5E3
This table gives cross-reference parts and alternative options found for MSMBJSAC8.5E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJSAC8.5E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMBJSAC8.5 | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJSAC8.5E3 vs MSMBJSAC8.5 |